3M T41 Silver Aluminium Oxide Abrasive Wheel, 115 mm Diameter, P80 Grit, Medium

Subtotal (1 box of 25 units)*

$150.13

(exc. GST)

$165.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$150.13$6.005

*price indicative

RS Stock No.:
173-5201
Mfr. Part No.:
51787
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Abrasive Wheel

Abrasive Material

Aluminium Oxide

Suitable For

Metal

Grit Size

P80

Thickness

1.6mm

Grade

Medium

Disc Diameter

115mm

Bore Diameter

22.23mm

Maximum Safe Speed

13300rpm

Standards/Approvals

No

Series

Silver

RoHS Status: Exempt

COO (Country of Origin):
PL

3M Abrasive Wheel, Precision Shaped Ceramic Type, Medium Grade - Silver Series - 51787


Need a way to cut through hard surface materials? Reach for this abrasive wheel from 3M. It's made with precision-shaped ceramic grains with super-sharp points and edges, allowing it to cut into metal quickly. This gives a smoother and even finish compared to traditional abrasives. Additionally, it features an INOX formulation that protects stainless steel surfaces from contamination or corrosion. To boost user safety, you should use this device with a cut-off tool and wheel guard.

Features & Benefits


• Resin-bonded fibre for reliable heat resistance and durability

• Storage temperature range between +16°C and +26°C to ensure long-lasting performance

• P80 grit size is well-suited for rough surfaces and materials

Applications


• Construction sites

• Metal workshops

• Automotive repairs

What kind of material can I use this component on?


You can use this abrasive wheel on mild steel, stainless steel and nickel alloys. This makes it a versatile option to use for multiple tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy