3M 1187C Ceramic Grinding Disc, 100 mm, 36+ Grit 25 Per Pack

Subtotal (1 pack of 25 units)*

$213.02

(exc. GST)

$234.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$213.02$8.521

*price indicative

RS Stock No.:
618-211
Mfr. Part No.:
7100309798
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Backing Material

Fibre

Disc Diameter

100mm

Sub Type

Grinding Disc

Product Type

Abrasive Disc

Abrasive Material

Ceramic

Grit Size

36+

Maximum Safe Speed

15300rpm

Quantity Per Package

25Per Pack

Centre Hole Size

16mm

Standards/Approvals

No

Series

1187C

RoHS Status: Exempt

COO (Country of Origin):
US

3M 1187C Series Abrasive Disc, 100mm Disc Diameter, 36 Grit size - 7100309798


This abrasive disc is a ceramic-fibre sanding disc engineered for heavy grinding in industrial settings. It is intended for use on metalwork where fast material removal and controlled wear are required, operating on high-speed rotary tools compatible with a 16mm centre hole. Supplied in packs for workshop or production-line use, it is suitable for tasks that demand consistent cutting performance across extended run times.

Features & Benefits


• Re-engineered ceramic grain delivers Faster cut rates and longevity
• Grinding aid reduces pressure requirements and heat generation
• Stiff Fibre backing resists tear during medium to high-pressure grinding
• Durable resin bond maintains abrasive shape under heavy use
• Designed for predictable wear to reduce disc change-outs

Applications


• Suitable for weld removal on stainless steel and alloy assemblies
• Ideal for bevel preparation on fabricated metal components
• Used for surface blending in robotic grinding operations
• Can be used for Rapid material removal in mechanical workshops
• Suitable for deburring and shaping non-ferrous metal parts

What is the maximum safe rotational speed for the disc?


The disc is rated for operation up to 15,300 r/min, matching high-speed grinders used in industrial production.

How is the abrasive constructed to manage heat during grinding?


The ceramic mineral is precision-shaped and paired with a grinding aid to fracture into Sharp points that cut with lower pressure and reduce thermal build-up.

What backing and bond characteristics support heavy-duty use?


A stiff Fibre backing combined with a robust resin bond gives tear resistance and structural support for medium to high-pressure applications.

In what pack quantities is the product supplied for workshop replenishment?


The discs are distributed in packs of 25, suitable for stocking on-site for continuous operations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy