3M 7000028200 Aluminium Oxide Surface Conditioning Disc, 125 mm125 mm 25 Per Pack

Subtotal (1 unit)*

$6.83

(exc. GST)

$7.51

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.83

*price indicative

RS Stock No.:
338-301
Mfr. Part No.:
7000028200
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Abrasive Disc

Backing Material

Fibre

Sub Type

Surface Conditioning Disc

Disc Diameter

125mm

Abrasive Material

Aluminium Oxide

Grit Size

80+

Colour

Orange

Maximum Safe Speed

12000rpm

Quantity Per Package

25Per Pack

Centre Hole Size

22mm

Standards/Approvals

No

Series

7000028200

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Fiber Abrasive Disc 987C, 125 mm x 22 mm, 80+, Slotted, delivers faster cutting speeds, improved durability, and longer life compared to other fiber and abrasive discs. Its slotted design enhances cooling and reduces loading, making it ideal for high-performance applications on various materials.

Coating type is open coating

Binding type is resin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy