3M Cubitron II Ceramic Grinding Disc, 115 mm, P36 Grit 100 Per Pack

Subtotal (1 box of 25 units)*

$118.64

(exc. GST)

$130.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$118.64$4.746

*price indicative

RS Stock No.:
910-7920
Mfr. Part No.:
3M 982C diam 115, 36+
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Disc Diameter

115mm

Sub Type

Grinding Disc

Backing Material

Fibre

Product Type

Abrasive Disc

Abrasive Material

Ceramic

Grit Size

P36

Quantity Per Package

100Per Pack

Maximum Safe Speed

13200rpm

Standards/Approvals

No

Series

Cubitron II

RoHS Status: Exempt

COO (Country of Origin):
US

3M Abrasive Disc, 22mm Bore Size, Pack of 25 - Cubitron II Series - 3M 982C diam 115, 36+


Keep clearing flaws from your workpieces for longer with this abrasive disc from 3M. Its ceramic abrasive quickly cuts metal away, tackling difficult burrs and welds without a snag. While working, the disc's surface splits to reveal new cutting edges, meaning it stays sharp and delivers consistent grinding. Reliable performance across wet and dry applications makes this a versatile choice. Don't worry about rounded surfaces, as the fibre backing flexes to your workpiece to achieve an even finish.

Features & Benefits


• Disc diameter of 115mm to speed across large areas

• Runs cool, minimising operating temperatures for long service life

• Slots onto standard 22mm bore for hassle-free fitting

Applications


• Milling and chamfering

• Rail industry

• Steel production

What's the maximum speed I can run this disc at?


This component works at speeds up to 13,300rpm, keeping up with powerful tools to reduce the need for extra operator force.

3M™ Cubitron™ II Fibre Disc 982C


3M™ Cubitron™ II Fibre Disc 982C contains a 3M Precision Shaped Grain engineered to offer up to twice the cut-rate surpassing other conventional discs in both performance and longevity. The Cubitron™ II Fibre Disc is designed to maximise cutting effectiveness, minimising grinding pressure and operator fatigue.

Outstanding Cutting Performance


The 982C disc contains 3M Precision Shaped Grain which forms into triangularly shaped grains and electrostatically positioned onto the backing. The grains then act as individual cutting tools, reducing metal discolouration with extreme efficiency. The disc is worn evenly and continuously self sharpens until the points break off. This reduces the heat build-up due to friction and extends the life of the disc.

Using the 3M™ Cubitron™ II 982C outperforms conventional ceramic discs. This fibre wheel is well-suited to edge chamfering, machining grooves, removing steel welds and more

Features and Benefits


3M Precision Shaped Grain technology cuts exceptionally fast with less pressure, outperforming all conventional ceramic industrial abrasive discs

Lasts up to twice as long as conventional discs

Get significantly longer disc life, completing more parts per disc with fewer disc changes required

With triangular shaped ceramic grain that wears evenly, runs cool and optimises the mineral breakdown

Durable and tear resistant with a stiff fibre backing and strong resin bond for high-pressure weld grinding and bevelling

Minimises operator fatigue with 3M Precision Shaped Grain reducing grinding pressure

Recommended using a backing plate with this disc.

Typical Applications


These heavy-duty fibre discs are great for weld removals, grinding and blending large and small metal areas. This could occur in industries such as farm and construction, automotive, ship and boat building, metal fabrication.

FAQ's


What's the difference between 3M™ Cubitron™ II Fibre Discs and 3M™ Fibre Discs with Precision Shaped Grain?


3M™ Cubitron™ II Fibre Discs provide a fast cut and a long life, making them ideal for a large volume of productive applications.

Would you be able to use these discs on wood?


No, these are not recommended to be used on wood, just the metals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy