SAM Abrasive Disc Cutting Disc, 75 mm
- RS Stock No.:
- 282-7458
- Mfr. Part No.:
- 19574-36
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-7458
- Mfr. Part No.:
- 19574-36
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Cutting Disc | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 75mm | |
| Standards/Approvals | RoHS Status:Exempt, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Cutting Disc | ||
Product Type Abrasive Disc | ||
Disc Diameter 75mm | ||
Standards/Approvals RoHS Status:Exempt, ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The SAM Abrasive disc is suitable for cleaning and finishing after stripping such as cleaning cataphoretic priming, de polishing, finishing the above sanding operations.
Fibre abrasive disc
Medium grain abrasive texture disc
Related links
- SAM Abrasive Disc, 75 mm
- SAM Abrasive Disc Cutting Disc, 75 mm
- SAM Abrasive Paper Abrasive Disc Abrasive Disc 1 Grit
- SAM Abrasive Paper Abrasive Disc Abrasive Disc 400 Grade, 1 Grit
- SAM Foam Abrasive Disc Abrasive Disc, 75 mm
- SAM Foam Abrasive Disc Abrasive Disc 500 Grit
- SAM Abrasive Disc, 125 mm
- SAM Foam Abrasive Disc Abrasive Disc 1500 Grit
