SAM Abrasive Disc Cutting Disc, 75 mm
- RS Stock No.:
- 282-7460
- Mfr. Part No.:
- 19575-36
- Brand:
- SAM
Subtotal (1 unit)*
$9.47
(exc. GST)
$10.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.47 |
*price indicative
- RS Stock No.:
- 282-7460
- Mfr. Part No.:
- 19575-36
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Cutting Disc | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 75mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Cutting Disc | ||
Product Type Abrasive Disc | ||
Disc Diameter 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The SAM Abrasive disc is suitable for most stripping and deburring jobs on small surfaces such as levelling nail pull points, planning after weld spot removal and weld finishing.
Abrasive cloth disc
Related links
- SAM Abrasive Disc Cutting Disc, 75 mm
- SAM Aluminium Oxide Abrasive Disc Cutting Disc, 75 mm
- SAM Abrasive Disc Cutting Disc, 50 mm
- SAM Abrasive Disc, 75 mm
- SAM Abrasive Disc Cutting Disc 80 Grit
- SAM Aluminium Oxide Abrasive Disc Cutting Disc, 76 mm
- SAM Abrasive Paper Abrasive Disc Abrasive Disc 1 Grit
- SAM Foam Abrasive Disc Abrasive Disc, 75 mm
