SAM Foam Abrasive Disc Abrasive Disc, 75 mm, 1500 Grit
- RS Stock No.:
- 262-5917
- Mfr. Part No.:
- 1346-933
- Brand:
- SAM
Subtotal (1 unit)*
$79.10
(exc. GST)
$87.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.10 |
*price indicative
- RS Stock No.:
- 262-5917
- Mfr. Part No.:
- 1346-933
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Abrasive Disc | |
| Sub Type | Abrasive Disc | |
| Disc Diameter | 75mm | |
| Abrasive Material | Foam | |
| Grit Size | 1500 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Abrasive Disc | ||
Sub Type Abrasive Disc | ||
Disc Diameter 75mm | ||
Abrasive Material Foam | ||
Grit Size 1500 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Vallorbe micro-finishing abrasive disc for renovating headlight inserts. They match the curves of the bodywork perfectly and reduce scratches and shorten the buffing time.
The foam interfaces are designed to give a better finish
Weight 0.027 kg
- RS Stock No. 2625915
- Mfr. Part No. 1346-931
Each
$221.46
- RS Stock No. 2625916
- Mfr. Part No. 1346-932
Each
$198.05
Related links
- SAM Foam Abrasive Disc Abrasive Disc 500 Grit
- SAM Foam Abrasive Disc Abrasive Disc, 75 mm
- SAM Foam Abrasive Disc Abrasive Disc 800 Grade
- 3M Foam Abrasive Disc Abrasive Disc, 75 mm
- 3M Trizact Silicon Carbide Foam Abrasive Disc Abrasive Disc P6000 Grit 4 Per Pack
- SAM Abrasive Paper Abrasive Disc Abrasive Disc 1 Grit
- SAM Abrasive Paper Abrasive Disc Abrasive Disc 400 Grade, 1 Grit
- RS PRO Abrasive Paper Abrasive Disc Abrasive Disc Super Fine Grade, 30 Grit












