SAM Abrasive Paper Abrasive Disc Abrasive Disc, 75 mm, 400 Grade, 1 Grit
- RS Stock No.:
- 208-348
- Mfr. Part No.:
- 19565-400
- Brand:
- SAM
Subtotal (1 unit)*
$2.21
(exc. GST)
$2.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.21 |
*price indicative
- RS Stock No.:
- 208-348
- Mfr. Part No.:
- 19565-400
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Disc Diameter | 75mm | |
| Product Type | Abrasive Disc | |
| Sub Type | Abrasive Disc | |
| Abrasive Material | Abrasive Paper | |
| Grit Size | 1 | |
| Grade | 400 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Disc Diameter 75mm | ||
Product Type Abrasive Disc | ||
Sub Type Abrasive Disc | ||
Abrasive Material Abrasive Paper | ||
Grit Size 1 | ||
Grade 400 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
19565-400
The SAM Outillage Gripping Micro Abrassive Disc is designed for precision abrasion tasks, featuring a diameter of 75 mm that makes it ideal for intricate work. Constructed with high quality materials, this self gripping abrasive micro disc is perfect for achieving a fine finish on various surfaces. The product offers multiple grain sizes, catering to different applications and providing versatility for users. Whether you are involved in professional tasks or DIY projects, this disc guarantees exceptional performance and reliability. Manufactured in Saint Etienne, France, it reflects advanced engineering and attention to detail, ensuring that it meets the demands of today's discerning craftsmen.
Available in various grain sizes to suit different finishing requirements
Durable construction ensures longevity and consistent performance
Lightweight design enhances user comfort during prolonged use
Related links
- SAM Abrasive Paper Abrasive Disc Abrasive Disc 1 Grit
- SAM Abrasive Paper Abrasive Disc Abrasive Disc P60 Grade, 1 Grit
- SAM Abrasive Paper Abrasive Disc Abrasive Disc 1 Grit
- SAM Abrasive Paper Abrasive Disc Abrasive Disc, 1 Grit
- RS PRO Abrasive Paper Abrasive Disc Abrasive Disc Super Fine Grade, 30 Grit
- RS PRO Abrasive Paper Abrasive Disc Abrasive Disc P400 Grade, 10 Grit
- RS PRO Abrasive Paper Abrasive Disc Abrasive Disc P240 Grade, 10 Grit
- RS PRO Abrasive Paper Abrasive Disc Abrasive Disc P320 Grade, 10 Grit
