SAM Abrasive Disc Cutting Disc, 125 mm
- RS Stock No.:
- 282-7442
- Mfr. Part No.:
- 1950-36
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-7442
- Mfr. Part No.:
- 1950-36
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Cutting Disc | |
| Disc Diameter | 125mm | |
| Product Type | Abrasive Disc | |
| Standards/Approvals | ISO 9001, RoHS Status:Exempt | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Cutting Disc | ||
Disc Diameter 125mm | ||
Product Type Abrasive Disc | ||
Standards/Approvals ISO 9001, RoHS Status:Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Abrasive disc meets every stripping and deburring need, sheet metal and mastic dressing jobs. The star shaped bore 22 mm enabling removal of the fastener nut.
Fibre abrasive discs with corundum
Related links
- SAM Abrasive Disc Cutting Disc, 75 mm
- SAM Abrasive Disc Cutting Disc, 50 mm
- SAM Abrasive Disc, 75 mm
- RS PRO Zirconium Abrasive Disc Abrasive Disc 36 Grade, 25 Grit
- 3M Cubitron 3 - 1187C Ceramic Abrasive Disc 36+ Grit 50
- 3M Cubitron II Ceramic Abrasive Disc P36 Grit 100 Per Pack
- PREMINES Ceramic Abrasive Disc Abrasive Disc 10 Grit
- Tivoly Abrasive Disc Abrasive Disc, 125 mm
