SAM Abrasive Disc Cutting Disc, 50 mm
- RS Stock No.:
- 282-7446
- Mfr. Part No.:
- 19549-36
- Brand:
- SAM
Subtotal (1 unit)*
$8.67
(exc. GST)
$9.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.67 |
*price indicative
- RS Stock No.:
- 282-7446
- Mfr. Part No.:
- 19549-36
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Disc Diameter | 50mm | |
| Sub Type | Cutting Disc | |
| Product Type | Abrasive Disc | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Disc Diameter 50mm | ||
Sub Type Cutting Disc | ||
Product Type Abrasive Disc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The SAM Fibre abrasive discs designed for cleaning and finishing after stripping such as cleaning cataphoretic priming, de polishing, finishing the above sanding operations.
Abrasive texture disc with dia. 50 screw grain 36
Related links
- SAM Abrasive Disc Cutting Disc, 50 mm
- SAM Abrasive Disc Cutting Disc 80 Grit
- SAM Abrasive Disc Cutting Disc, 75 mm
- SAM Cutting Disc, 50 mm
- SAM Aluminium Oxide Abrasive Disc Cutting Disc, 76 mm
- SAM Abrasive Disc, 125 mm
- SAM Abrasive Disc, 75 mm
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Cutting Disc 150+ Grade, 50 Grit
