3M Cubitron 3 Ceramic Cutting Disc, 115 mm, 36 Grit 25 Per Pack
- RS Stock No.:
- 280-7216
- Mfr. Part No.:
- 7100309789
- Brand:
- 3M
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 280-7216
- Mfr. Part No.:
- 7100309789
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Cutting Disc | |
| Sub Type | Cutting Disc | |
| Disc Diameter | 115mm | |
| Abrasive Material | Ceramic | |
| Grit Size | 36 | |
| Maximum Safe Speed | 13300rpm | |
| Quantity Per Package | 25Per Pack | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | No | |
| Series | Cubitron 3 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Cutting Disc | ||
Sub Type Cutting Disc | ||
Disc Diameter 115mm | ||
Abrasive Material Ceramic | ||
Grit Size 36 | ||
Maximum Safe Speed 13300rpm | ||
Quantity Per Package 25Per Pack | ||
Centre Hole Size 22mm | ||
Standards/Approvals No | ||
Series Cubitron 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cubitron 3 Series Cutting Disc, 115mm Disc Diameter, 36 Grit size - 7100309789
This cutting disc is designed specifically for high-performance applications in various industrial sectors. With a diameter of 115mm and a bore size of 22mm, it provides efficient cutting of metal using advanced ceramic abrasive material. This robust disc ensures maximum safety, featuring a maximum safe speed of 13,300 rpm.
Features & Benefits
• Offers up to 3X longer life compared to previous models
• Precision-shaped grain enhances cutting speed and efficiency
• Ideal for heavy-duty metal fabrication tasks
• Designed for smooth, balanced operation during use
• Compatible with standard machinery for seamless integration
Applications
• Used for precise cutting in machinery manufacturing
• Ideal for metal fabrication tasks requiring durability
• Suitable for high-speed cutting operations in transportation industries
• Effective in diverse metal cutting scenarios
• Perfect for operators requiring reliable and long-lasting tools
What factors contribute to the cutting disc's extended lifespan in industrial applications?
The disc's ceramic abrasive material and precision-shaped grain are specifically engineered to outperform conventional products, delivering longer-lasting durability under high-speed cutting conditions.
How does the cutting speed of this disc compare with other products in the market?
With improvements in grain technology, this disc can achieve cutting speeds faster than its predecessors, responding effectively to the demands of heavy grinding and cutting applications.
What precautions should be taken while using this cutting disc in a workshop?
Always ensure that the disc is securely mounted to avoid accidents. Users should wear appropriate protective gear and conduct a thorough inspection before each use to ensure safety standards are met.
Related links
- 3M Cubitron 3 Ceramic 36 Grade, 25 Grit 25
- 3M Cubitron 3 Ceramic 25 Grit 25 Per Pack
- 3M Cubitron 3 Ceramic 36 Grit, 36
- 3M Cubitron 3 Ceramic 36 Grit
- 3M 1187C Ceramic Grinding Disc 36+ Grit 25 Per Pack
- 3M 99306 Cubitron 3 Ceramic 36 Grit
- 3M Cubitron 3 Ceramic 36 Grade, 25 Grit 25
- 3M 3M Cubitron 3 Cut-Off Wheels Precision Shaped Grain 80 Grade, 80 Grit 25