PREMINES Synthetic Fibre Abrasive Disc Abrasive Disc, 51 mm, Very Fine Grade, 50 Grit
- RS Stock No.:
- 279-4851
- Mfr. Part No.:
- 4014152
- Brand:
- PREMINES
Subtotal (1 pack of 50 units)*
$209.30
(exc. GST)
$230.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $4.186 | $209.30 |
*price indicative
- RS Stock No.:
- 279-4851
- Mfr. Part No.:
- 4014152
- Brand:
- PREMINES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Backing Material | Synthetic Cloth | |
| Product Type | Abrasive Disc | |
| Sub Type | Abrasive Disc | |
| Disc Diameter | 51mm | |
| Abrasive Material | Synthetic Fibre | |
| Grit Size | 50 | |
| Grade | Very Fine | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Backing Material Synthetic Cloth | ||
Product Type Abrasive Disc | ||
Sub Type Abrasive Disc | ||
Disc Diameter 51mm | ||
Abrasive Material Synthetic Fibre | ||
Grit Size 50 | ||
Grade Very Fine | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The PREMINES Sanding Disc ideal for retouching work on both flat and profiled work pieces. Its quick change feature ensures optimized efficiency, allowing for swift transitions. With a very open structure, it exhibits high resistance to clogging, contributing to sustained effectiveness during extended use.
For metals and painted surfaces
Does not distort the work piece
Related links
- PREMINES Synthetic Fibre Abrasive Disc Abrasive Disc Fine Grade, 50 Grit
- PREMINES Synthetic Fibre Abrasive Disc Abrasive Disc Very Fine Grade, 50 Grit
- PREMINES Synthetic Fibre Abrasive Disc Abrasive Disc Medium Grade, 50 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 100 Grit
- PREMINES Zirconium Abrasive Disc Abrasive Disc 100 Grit
- RS PRO Aluminium Oxide Abrasive Disc Abrasive Disc Fine Grade, 50 Grit
- RS PRO Abrasive Disc Abrasive Disc Super Fine Grade, 50 Grit
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc Fine Grade, 50 Grit 50 Per Pack
