PREMINES Zirconium Abrasive Disc Sanding Disc, 51 mm, P120 Grit

Subtotal (1 pack of 100 units)*

$207.80

(exc. GST)

$228.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$2.078$207.80

*price indicative

RS Stock No.:
279-4835
Mfr. Part No.:
4013155
Brand:
PREMINES
Find similar products by selecting one or more attributes.
Select all

Brand

PREMINES

Backing Material

Synthetic Cloth

Sub Type

Sanding Disc

Disc Diameter

51mm

Product Type

Abrasive Disc

Abrasive Material

Zirconium

Grit Size

P120

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IE
The PREMINES Disc comes with distinct advantages, boasting a perfect fit for efficient stock removal. Its quick change feature allows for swift transitions, optimizing work efficiency. This versatile disc is suitable for general use on metals and inox.

Very hard and multi purposes

Can be used with high speed

Suitable for every materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy