PREMINES Aluminium Oxide Abrasive Disc Sanding Disc, 51 mm, P120 Grit
- RS Stock No.:
- 279-4822
- Mfr. Part No.:
- 4012157
- Brand:
- PREMINES
Subtotal (1 pack of 100 units)*
$237.00
(exc. GST)
$261.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $2.37 | $237.00 |
*price indicative
- RS Stock No.:
- 279-4822
- Mfr. Part No.:
- 4012157
- Brand:
- PREMINES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Backing Material | Synthetic Cloth | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 51mm | |
| Sub Type | Sanding Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P120 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Backing Material Synthetic Cloth | ||
Product Type Abrasive Disc | ||
Disc Diameter 51mm | ||
Sub Type Sanding Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P120 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The PREMINES Sanding Disc is characterized by its quick change feature, facilitating swift transitions for optimized work efficiency. It is designed to accommodate all stages of sanding, from stripping to finishing. This disc is suitable for general use on metals and other materials.
Efficient for finishing
Can be used with high speed
Related links
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 100 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 100 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 100 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 100 Grit
- PREMINES Zirconium Abrasive Disc Abrasive Disc 100 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 10 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 10 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 25 Grit
