PREMINES Synthetic Fibre Abrasive Disc Abrasive Disc, 51 mm, Very Fine Grade, 50 Grit

Subtotal (1 pack of 50 units)*

$196.10

(exc. GST)

$215.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$3.922$196.10

*price indicative

RS Stock No.:
279-4846
Mfr. Part No.:
4013750
Brand:
PREMINES
Find similar products by selecting one or more attributes.
Select all

Brand

PREMINES

Disc Diameter

51mm

Product Type

Abrasive Disc

Backing Material

Synthetic Cloth

Sub Type

Abrasive Disc

Abrasive Material

Synthetic Fibre

Grit Size

50

Grade

Very Fine

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IE
The PREMINES Sanding Disc ideal for retouching work on both flat and profiled work pieces. Its quick change feature ensures optimized efficiency, allowing for swift transitions. With a very open structure, it exhibits high resistance to clogging, contributing to sustained effectiveness during extended use.

For metals and painted surfaces

Does not distort the work piece

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy