3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc, 76.2 mm, 320+ Grade, 50 Grit 50

Unavailable
RS will no longer stock this product.
RS Stock No.:
627-792
Mfr. Part No.:
7100145433
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Abrasive Disc

Backing Material

Film

Disc Diameter

76.2mm

Sub Type

Abrasive Disc

Abrasive Material

Ceramic

Grit Size

50

Grade

320

Quantity Per Package

50

Standards/Approvals

ISO 5748

Series

3M Xtract Cubitron II Film Disc 775L

RoHS Status: Exempt

COO (Country of Origin):
US

3M 775L Series Abrasive Disc, 76.2mm Diameter, Ceramic Material - 7100145433


This abrasive disc is a high-performance sanding solution designed for various applications, including surface finishing and general-purpose sanding. With a diameter of 76.2mm, this sanding disc features a ceramic abrasive material that delivers efficient results.

Features & Benefits


• Cuts Faster for increased productivity and material removal
• Long-lasting durability reduces operating costs and downtime
• Delivers a consistent finish, minimising the need for rework
• Lowers hand-arm vibration to enhance operator safety
• Suitable for robotic and automated applications
• Excellent performance in blending and deflashing tasks

Applications


• Ideal for finishing processes on various substrates
• Well-suited for general-purpose sanding tasks
• Effective in random orbital sanding techniques
• Utilised for surface preparation and final finishes
• Applicable in mechanical and electrical component finishing

How does this disc enhance productivity in sanding tasks?


The design promotes Faster material removal, allowing for more parts to be completed in less time, thus improving overall throughput.

What advantages does the ceramic abrasive material provide during use?


The triangular-shaped ceramic grain fractures during use to maintain Sharp points, ensuring effective cutting action and extended disc life.

How does this disc support operator safety during use?


It reduces hand-arm vibration and limits dust exposure, providing a safer working environment for operators, particularly in prolonged sanding applications.

In what specific scenarios can this abrasive disc be used effectively?


It can be employed for tasks such as blending, deflashing, and fine finishing on a range of materials, making it versatile for various industrial applications.

Is special equipment required for using this disc?


Standard random orbital sanders are suitable for use with this disc, making it easy to incorporate into existing workflows without needing specialised tools.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy