3M 260L Aluminium Oxide Abrasive Disc Abrasive Disc, 150 mm, P800 Grit 50 Per Pack
- RS Stock No.:
- 253-2611
- Mfr. Part No.:
- 7100123753
- Brand:
- 3M
Subtotal (1 box of 50 units)*
$275.97
(exc. GST)
$303.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $275.97 | $5.519 |
*price indicative
- RS Stock No.:
- 253-2611
- Mfr. Part No.:
- 7100123753
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Abrasive Disc | |
| Backing Material | Polyester Film | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 150mm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P800 | |
| Colour | Purple | |
| Quantity Per Package | 50Per Pack | |
| Standards/Approvals | No | |
| Series | 260L | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Abrasive Disc | ||
Backing Material Polyester Film | ||
Product Type Abrasive Disc | ||
Disc Diameter 150mm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P800 | ||
Colour Purple | ||
Quantity Per Package 50Per Pack | ||
Standards/Approvals No | ||
Series 260L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Purple Finishing Film Hookit Disc is used for scuffing the blend area before painting and removing dust nibs and excess orange peel from topcoats. For a consistent finish, use this discs with a fast‐cutting, long‐lasting aluminium oxide mineral abrasive. Use them to sand top coat for blending, and for removing dust nibs and excess orange peel from topcoat finishes before repainting or buffing. Discs are easy to remove from backup pads. They are faster and easier to use than scuffing pads, and they are quicker and cleaner than wet sanding. Use for scuffing the blend area before painting.
Level orange peel, dust nibs or paint runs in all types of automotive paints
Get a fast cut and long disc life with aluminium oxide abrasive
Use for scuffing the blend area prior to painting
Available in a wide range of grades and hole configurations
Related links
- 3M 3MTM HookitTM Purple Finishing Film Abrasive Disc 260L Aluminium Oxide Abrasive Disc Abrasive Disc P1000
- 3M Hookit Aluminium Oxide P800 Grit 80 Per Pack
- 3M Aluminium Oxide Abrasive Disc Abrasive Disc P1500 Grit
- 3M Aluminium Oxide Abrasive Disc Abrasive Disc 220+ Grade, 50 Grit
- 3M Aluminium Oxide Abrasive Disc Abrasive Disc P600 Grit 50 Per Pack
- 3M Aluminium Oxide Abrasive Disc Abrasive Disc P2000 Grit 80 Per Pack
- 3M 266L Aluminium Oxide Abrasive Disc Abrasive Disc Coarse Grade, 25 Grit 25 Per Pack
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 10 Grit