PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc, 150 mm, P240 Grit
- RS Stock No.:
- 279-5046
- Mfr. Part No.:
- 4007369
- Brand:
- PREMINES
Subtotal (1 pack of 10 units)*
$20.85
(exc. GST)
$22.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 260 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.085 | $20.85 |
*price indicative
- RS Stock No.:
- 279-5046
- Mfr. Part No.:
- 4007369
- Brand:
- PREMINES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Sub Type | Abrasive Disc | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 150mm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P240 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Sub Type Abrasive Disc | ||
Product Type Abrasive Disc | ||
Disc Diameter 150mm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P240 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREMINES Sandpaper stands out with its notable advantages, boasting exceptional durability attributed to self sharpening grits. Its latex enriched backing paper ensures high tear resistance, enhancing overall longevity. This all purpose sandpaper is suitable for both hand and machine sanding.
Anti clogging and long lasting
Excellent for finishing works
Very effective on soft materials
- RS Stock No. 2795040
- Mfr. Part No. 4007361
Each (In a Pack of 10)
$2.582
- RS Stock No. 2794908
- Mfr. Part No. 4003584
Each (In a Pack of 100)
$2.004
- RS Stock No. 2795048
- Mfr. Part No. 4007381
Each (In a Pack of 50)
$2.337
- RS Stock No. 2794923
- Mfr. Part No. 4003720
Each (In a Pack of 10)
$3.055
Related links
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 10 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 10 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 10 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P80 Grade, 10 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 50 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 100 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 10 Grit
- Crimp Tool Positioners, Turrets & Locators












