3M Aluminium Oxide Abrasive Disc Abrasive Disc, 150 mm, P1500 Grit

Unavailable
RS will no longer stock this product.
RS Stock No.:
234-7802
Mfr. Part No.:
7100123050
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Disc Diameter

150mm

Sub Type

Abrasive Disc

Backing Material

Polyester Film

Product Type

Abrasive Disc

Abrasive Material

Aluminium Oxide

Grit Size

P1500

Colour

Purple

Standards/Approvals

No

RoHS Status: Exempt

3M Hookit Purple Finishing Film Abrasive


Quality 3M products for metal working and finishing. 3M offers reliable solutions for applications across a variety of industries.

The 3M Hook it Purple Finishing Film Abrasive Disc 260L – our discs with a fast‐cutting, long‐lasting aluminium oxide mineral abrasive. Use them to sand top coat for blending, and for removing dust nibs and excess orange peel from topcoat finishes before repainting or buffing. Discs are easy to remove from backup pads.

Level orange peel, dust nibs or paint runs in all types of automotive paints

Get a fast cut and long disc life with aluminium oxide abrasive

Use for scuffing the blend area prior to painting

Available in a wide range of grades and hole configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy