3M 3MTM HookitTM Purple Finishing Film Abrasive Disc 260L Aluminium Oxide Abrasive Disc Abrasive Disc, 150 mm, P1000

Subtotal (1 box of 50 units)*

$275.97

(exc. GST)

$303.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$275.97$5.519

*price indicative

RS Stock No.:
253-2609
Mfr. Part No.:
7100123051
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Disc Diameter

150mm

Product Type

Abrasive Disc

Sub Type

Abrasive Disc

Backing Material

Polyester Film

Abrasive Material

Aluminium Oxide

Grit Size

P1000

Colour

Purple

Quantity Per Package

50Per Pack

Vacuum Hole Design

15-Hole

Standards/Approvals

No

Series

3MTM HookitTM Purple Finishing Film Abrasive Disc 260L

RoHS Status: Exempt

COO (Country of Origin):
US

3M 3MTM HookitTM Purple Finishing Film Abrasive Disc 260L Series Abrasive Disc, 150mm Disc Diameter, P1000 Grit Size - 7100123051


This abrasive disc is a hook-and-loop finishing film disc designed for fine abrasive work in industrial settings. It employs aluminium oxide abrasive on a polyester film backing and is intended for use with 150mm Hookit systems where controlled, consistent material removal and surface refinement are required.

Features and Benefits:


• P1000 grit provides precise fine finishing for paint and substrate work
• Polyester film backing offers stable, tear-resistant support for consistent abrasion
• 15-hole vacuum pattern enables efficient dust extraction during sanding
• Hookit hook-and-loop attachment allows fast disc changes to reduce downtime
• Supplied in a 50-pack to maintain stock continuity for production runs

Applications


• Suitable for automotive paint sanding P1000 3M 260L disc finishing stages
• Ideal for surface preparation in mechanical assembly and repair tasks
• Used for smoothing components in electrical enclosure finishing processes
• Can be used for delicate abrasion on electronic housing surfaces
• Used with pneumatic or orbital sanders requiring 15-hole dust extraction

What abrasive material is used and how does it affect wear rate?


It uses aluminium oxide grit, which balances cutting efficiency with durability for extended fine finishing cycles.

How does the backing material influence sanding behaviour?


The polyester film backing delivers dimensional stability and resists stretching, producing uniform scratch patterns and reliable finish quality.

Which attachment system is compatible and what is the impact on workflow?


A hook-and-loop (Hookit) Interface is used, enabling Rapid replacement of discs and minimising machine downtime during repetitive tasks.

How does the hole layout interact with dust extraction systems?


The 15-hole vacuum arrangement aligns with centralised dust extraction to improve debris removal and reduce clogging during prolonged use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy