Bosch EXPERT Diamond Metal Wheel Diamond, 180 mm x 10 mm Thick 1 Per Pack
- RS Stock No.:
- 247-8367
- Mfr. Part No.:
- 2608900535
- Brand:
- Bosch
Subtotal (1 unit)*
$75.07
(exc. GST)
$82.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.07 |
*price indicative
- RS Stock No.:
- 247-8367
- Mfr. Part No.:
- 2608900535
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 180mm | |
| Thickness | 10mm | |
| Abrasive Material | Diamond | |
| Bore Diameter | 22.23mm | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Series | EXPERT Diamond Metal Wheel | |
| Material Cut | Metal | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Abrasive Disc | ||
Disc Diameter 180mm | ||
Thickness 10mm | ||
Abrasive Material Diamond | ||
Bore Diameter 22.23mm | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
Series EXPERT Diamond Metal Wheel | ||
Material Cut Metal | ||
- COO (Country of Origin):
- VN
The BOSCH Diamond metal cutting disc holds up to 30 times longer than a bonded cutting disc - cutting metals such as steel and cast iron has always been difficult for angular grinding discs. Many workers know the chemical smell of bound discs that literally burn away when cutting.
Lasts up to 30 times longer than a bonded cutting disc
Extremely long-life cutting edge with Bosch Diamond Technology
With 22.23 mm bore diameter for standard angle grinder with clamping nut
Ideal for cutting cast iron, armor, steel and stainless steel Rec
Related links
- Bosch EXPERT Diamond, 230 mm x 10 mm Thick 1 Per Pack
- DeWALT Diamond, 180 mm x 2.4 mm Thick
- DeWALT DT204 Diamond 1 Grit 1 Per Pack
- Bosch EXPERT Sanding Hook & Loop Sanding Disc, 93 mm 6 Per Pack
- Bosch EXPERT Silicon Carbide Very Fine Grade, 1 Grit 1 Per Pack
- Bosch 2608 Diamond, 180 x 2 mm Thick 1
- DeWALT DX79 Metal 1 Grit 1 Per Pack
- Bosch EXPERT Abrasive Disc Hook & Loop Sanding Disc, 150 mm
