DeWALT Diamond, 180 mm x 2.4 mm Thick
- RS Stock No.:
- 172-375
- Mfr. Part No.:
- DT3721-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$57.25
(exc. GST)
$62.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.25 |
*price indicative
- RS Stock No.:
- 172-375
- Mfr. Part No.:
- DT3721-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Abrasive Wheel | |
| Disc Diameter | 180mm | |
| Thickness | 2.4mm | |
| Abrasive Material | Diamond | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Abrasive Wheel | ||
Disc Diameter 180mm | ||
Thickness 2.4mm | ||
Abrasive Material Diamond | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Diamond Wheel is a 180mm X 22.23mm Segmented wheel designed for fast cutting and increased durability. Its heat-treated steel body ensures a long life, making it ideal for general purpose applications such as Brick, Block, and Concrete.
Heat treated steel body for increased durability
Fast cutting wheel for efficiency
Flat disc type for precision
Bore Size of 22.2 mm for versatile use
Thickness of 2.4 mm for durability
Suitable for applications on concrete material
Pack Quantity of 1 for convenience
Diameter of 180 mm for various cutting needs
Related links
- DeWALT Diamond, 180 mm x 2.4 mm Thick
- DeWALT Diamond, 230 mm x 2.4 mm Thick
- Bosch Best for Universal Diamond, 230 mm x 2.4 mm Thick 1 Per Pack
- Bosch Best for Concrete Fibreglass, 230 mm x 2.4 mm Thick 1 Per Pack
- DeWALT Diamond, 125 mm x 2.2 mm Thick
- DeWALT Diamond, 115 mm x 2.1 mm Thick
- DeWALT DT204 Diamond 1 Grit 1 Per Pack
- Goodfellow Brown Polyimide PI Rod, 500 mm x 2.4 mm Diameter
