Bosch EXPERT Carbide, 76 mm x 1 mm Thick, Very Fine Grade, 1 Grit 1 Per Pack
- RS Stock No.:
- 231-1213
- Mfr. Part No.:
- 2608902373
- Brand:
- Bosch
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 231-1213
- Mfr. Part No.:
- 2608902373
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cutting Disc | |
| Disc Diameter | 76mm | |
| Thickness | 1mm | |
| Abrasive Material | Carbide | |
| Bore Diameter | 10mm | |
| Grit Size | 1 | |
| Grade | Very Fine | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Series | EXPERT | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cutting Disc | ||
Disc Diameter 76mm | ||
Thickness 1mm | ||
Abrasive Material Carbide | ||
Bore Diameter 10mm | ||
Grit Size 1 | ||
Grade Very Fine | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
Series EXPERT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Bosch Cutting Disc, 76mm Diameter, Carbide Abrasive Material - Expert Series - 2608901196
Bring your power tools up to speed with this cutting disc from Bosch. Its durable carbide-tipped teeth stand up to wear and tear, so you can rest assured the disc remains sharp for a long time. This helps it to cut effectively and reduces the need for frequent replacements. The part has strong laser bonding between the carbide grit and the body to ensure strength, allowing you to make quick, neat cuts through tough objects without damaging the disc. When paired with an angle grinder, this nifty piece of kit can handle both hard materials and softer materials like wood and plastic.
Features & Benefits
• Steel body stands its ground against corrosion and impact, ensuring long-lasting use
• Standard bore size of 10mm for easy attachment to compatible mini grinders
• Slim thickness of 1mm gives you precise cuts
Applications
• Woodworking
• Metalworking
• Automotive repair
What Bosch tools are compatible with this component?
For ease of assembly, you can pair this cutting disc with a tool such as Bosch's GWS 12V-76 cordless angle grinder (268-4222).
Related links
- Bosch X Lock Silicon Carbide Very Fine Grade, 5 Grit 18 Per Pack
- Dremel EZ SpeedClic Silicon Carbide Coarse Grade, 1 Grit 1 Per Pack
- 3M CG-ZS Silicon Carbide Extra Coarse Grade, 1 Grit 1 Per Pack
- 3M Scotch-Brite Silicon Carbide Extra Coarse Grade, 1 Grit 1 Per Pack
- 3M XL-UW Silicon Carbide Coarse/Fine Grade, 1 Grit 1 Per Pack
- 3M CG-ZS Silicon Carbide Medium Grade, 1 Grit 1 Per Pack
- 3M 51369 737 HKT 7100273602 Silicon Carbide 80
- 3M XL-UW 2S 7100256510 Silicon Carbide Fine
