Bosch EXPERT Sanding Hook & Loop Sanding Disc, 93 mm, 80, 120, 180 Grit 6 Per Pack
- RS Stock No.:
- 231-1216
- Mfr. Part No.:
- 2608901204
- Brand:
- Bosch
Subtotal (1 set)*
$14.70
(exc. GST)
$16.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $14.70 |
*price indicative
- RS Stock No.:
- 231-1216
- Mfr. Part No.:
- 2608901204
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hook & Loop Sanding Disc | |
| Sub Type | Sanding | |
| Disc Diameter | 93mm | |
| Grit Size | 80, 120, 180 | |
| Quantity Per Package | 6Per Pack | |
| Standards/Approvals | No | |
| Series | EXPERT | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hook & Loop Sanding Disc | ||
Sub Type Sanding | ||
Disc Diameter 93mm | ||
Grit Size 80, 120, 180 | ||
Quantity Per Package 6Per Pack | ||
Standards/Approvals No | ||
Series EXPERT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch sanding net set is used for no dust sanding wood, paint and drywall. It includes two 80, two 120 and two 180 grit sizes sanding nets.
Dust is sucked through open net structure
Related links
- Bosch EXPERT Abrasive Disc Hook & Loop Sanding Disc, 150 mm
- Bosch EXPERT Abrasive Disc Hook & Loop Sanding Disc 7 Grit
- Bosch C470 Aluminium Oxide Abrasive Disc Hook & Loop Sanding Disc Medium Grade, 5 Grit
- 3M Scotch-BriteTM Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra Coarse Grade, 50
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 120 Grade, 50 Grit 250 Per Pack
- 3M 3M Xtract Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 150+ Grade, 50 Grit 250 per case
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Hook & Loop Sanding Disc 220+ Grade, 50 Grit 250
- 3M 775L Ceramic Abrasive Disc Hook & Loop Sanding Disc 80 Grade, 50 Grit 250 per case
