DeWALT DX79 Metal, 180 mm x 6 mm Thick, 1 Grit 1 Per Pack
- RS Stock No.:
- 494-002
- Mfr. Part No.:
- DX7961-AE
- Brand:
- DeWALT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-002
- Mfr. Part No.:
- DX7961-AE
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Disc Diameter | 180mm | |
| Product Type | Abrasive Disc | |
| Thickness | 6mm | |
| Abrasive Material | Metal | |
| Grit Size | 1 | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Series | DX79 | |
| Material Cut | Metal | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Disc Diameter 180mm | ||
Product Type Abrasive Disc | ||
Thickness 6mm | ||
Abrasive Material Metal | ||
Grit Size 1 | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
Series DX79 | ||
Material Cut Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The DeWALT Metal Grinding Wheel with high performance aluminium oxide grain for long life and high material removal. It has High grain concentration for aggressive grinding action and smoother running wheel.
Exclusive formula ensures durable long life wheels
Related links
- DeWALT DT43 Aluminium Oxide 1 Grit 1 Per Pack
- Bosch EXPERT Diamond Metal Wheel Diamond, 180 mm x 10 mm Thick 1 Per Pack
- DeWALT x 1.6 mm Thick, 1 Grit 1 Per Pack
- DeWALT 1 Grit 1 Per Pack
- DeWALT DT43 Aluminium Oxide 1 Grit 1 Per Pack
- DeWALT DT43 Aluminium Oxide 1 Grit 1 Per Pack
- DeWALT DT43 Aluminium Oxide 1 Grit 1 Per Pack
- DeWALT DT43 Aluminium Oxide 1 Grit 1 Per Pack
