SAM 112mm End Nipper

Subtotal (1 unit)*

$169.30

(exc. GST)

$186.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$169.30

*price indicative

RS Stock No.:
221-3196
Mfr. Part No.:
564-R
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

End Nipper

Overall Length

112mm

Handle Material

Bi-Metal

Jaw Material

Chrome Vanadium Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The SAM Outillage electronic cutting plier allows you to make precise cuts. It has bi-material ergonomic sleeves and fall restraint system.

It comes with SAM Tool warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy