3M Trizact Silicon Carbide Abrasive Disc, 150 mm, P8000 Grit 200
- RS Stock No.:
- 234-7823
- Mfr. Part No.:
- 7100193783
- Brand:
- 3M
Subtotal (1 pack of 15 units)*
$314.63
(exc. GST)
$346.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 15 + | $20.975 | $314.63 |
*price indicative
- RS Stock No.:
- 234-7823
- Mfr. Part No.:
- 7100193783
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 150mm | |
| Abrasive Material | Silicon Carbide | |
| Grit Size | P8000 | |
| Colour | Purple | |
| Quantity Per Package | 200 | |
| Standards/Approvals | No | |
| Series | Trizact | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 150mm | ||
Abrasive Material Silicon Carbide | ||
Grit Size P8000 | ||
Colour Purple | ||
Quantity Per Package 200 | ||
Standards/Approvals No | ||
Series Trizact | ||
RoHS Status: Exempt
3M Trizact Hookit Foam Abrasive Disc 443
Quality 3M products for metal working and finishing. 3M offers reliable solutions for applications across a variety of industries.
The 3M 443SA Trizact blending discs are revolutionary structured abrasives for keying paint for the preparation of paint prior to the blending process. The discs have pyramid or triangular block structures which contain multiple layers of fine grade abrasive mineral. As the abrasive wears, sharp mineral is continuously exposed. The result is a consistent smooth finish and exceptional life.
Always use moist
Dust extraction switched off
Wet or Dry
Refine paint rectification sand scratches prior to polishing
Related links
- 3M Trizact Silicon Carbide Foam Abrasive Disc Abrasive Disc P6000 Grit 4 Per Pack
- 3M Trizact Silicon Carbide Film Disc Abrasive Disc Fine Grade, 7 μm Grit
- 3M Trizact Silicon Carbide Sanding Disc P1000 Grit, 4 x 15 in pack
- 3M Trizact Silicon Carbide Sanding Disc P1500 Grit, 100 in pack
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 10 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 5 Grit
- Bosch F355 Silicon Carbide Abrasive Disc Abrasive Disc Medium Grade, 5 Grit 5 Per Pack
- 3M Silicon Carbide Abrasive Disc Abrasive Disc 2000 Grit