DeWALT Silicon Carbide Abrasive Disc Sanding Disc, 150 mm, 240 Grit

Subtotal (1 pack of 5 units)*

$20.65

(exc. GST)

$22.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$20.65$4.13

*price indicative

RS Stock No.:
215-715
Mfr. Part No.:
DTM3127-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Sub Type

Sanding Disc

Backing Material

Nylon Mesh

Product Type

Abrasive Disc

Disc Diameter

150mm

Abrasive Material

Silicon Carbide

Grit Size

240

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The DeWALT Sandpaper Disc is designed to provide a longer life and finer sanding pattern compared to standard abrasive papers. The open structure of the grid lines allows for quick attachment to the sander and eliminates the need for precise positioning. The nylon mesh design eliminates the need for an additional backing pad, making it a versatile and efficient sanding tool for various applications.

Open structure grid lines for quick attachment to sander

Nylon mesh design eliminates need for additional backing pad

Silicon carbide grit provides up to 4X longer life compared to standard abrasive papers

Open weave structure for effective removal of sanding dust and finer sanding pattern

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy