3M Trizact Silicon Carbide Foam Abrasive Disc Abrasive Disc, 150 mm, P6000 Grit 4 Per Pack
- RS Stock No.:
- 234-7715
- Mfr. Part No.:
- 7000034489
- Brand:
- 3M
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 234-7715
- Mfr. Part No.:
- 7000034489
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Foam | |
| Sub Type | Foam Abrasive Disc | |
| Disc Diameter | 150mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Silicon Carbide | |
| Grit Size | P6000 | |
| Quantity Per Package | 4Per Pack | |
| Vacuum Hole Design | No Hole | |
| Standards/Approvals | No | |
| Series | Trizact | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Foam | ||
Sub Type Foam Abrasive Disc | ||
Disc Diameter 150mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Silicon Carbide | ||
Grit Size P6000 | ||
Quantity Per Package 4Per Pack | ||
Vacuum Hole Design No Hole | ||
Standards/Approvals No | ||
Series Trizact | ||
RoHS Status: Exempt
3M Trizact Hookit Foam Abrasive Disc 443
Quality 3M products for metal working and finishing. 3M offers reliable solutions for applications across a variety of industries.
The 3M 443SA Trizact blending discs are revolutionary structured abrasives for keying paint for the preparation of paint prior to the blending process. The discs have pyramid or triangular block structures which contain multiple layers of fine grade abrasive mineral. As the abrasive wears, sharp mineral is continuously exposed. The result is a consistent smooth finish and exceptional life.
Always use moist
Dust extraction switched off
Wet or Dry
Refine paint rectification sand scratches prior to polishing
Related links
- 3M Trizact Silicon Carbide Abrasive Disc P8000 Grit 15 Per Pack
- 3M Trizact Silicon Carbide Film Disc Abrasive Disc Fine Grade, 7 μm Grit
- 3M Trizact Silicon Carbide Sanding Disc P1000 Grit, 4 x 15 in pack
- 3M Trizact Silicon Carbide Sanding Disc P1500 Grit, 100 in pack
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 10 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 5 Grit
- Bosch F355 Silicon Carbide Abrasive Disc Abrasive Disc Medium Grade, 5 Grit 5 Per Pack
- SAM Foam Abrasive Disc Abrasive Disc 1500 Grit