3M Silicon Carbide Abrasive Disc Sanding Disc, 31.75 mm, 2000 Grit

Subtotal (1 unit)*

$1,718.95

(exc. GST)

$1,890.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,718.95

*price indicative

RS Stock No.:
269-8188
Mfr. Part No.:
7100115361
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Disc Diameter

31.75mm

Backing Material

Film Backing

Product Type

Abrasive Disc

Sub Type

Sanding Disc

Abrasive Material

Silicon Carbide

Grit Size

2000

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
SG

3M Trisect Finesse-it Film Disc Roll 468LA Series Abrasive Disc, Silicon Carbide Abrasive, 10000RPM Maximum Safe Speed - 7100115361


This abrasive disc is specifically designed for cleaning tasks and is particularly effective in repairing automotive paint defects. Leveraging 3M’s advanced micro replication technology, it fuses innovative design with robust materials to ensure high performance.

Features & Benefits


• Silicon carbide mineral enhances cutting efficiency and longevity

• Film backing provides flexibility and consistent performance

• Designed for effective removal of surface imperfections

Applications


• Used for automotive paint defect repair

• Effective in industrial cleaning tasks

• Ideal for refinishing and surface preparation

• Suitable for cleaning and polishing operations

• Utilised in various manufacturing environments

How to properly store the discs?


Store them at 16°C – 26°C with 35 - 50% relative humidity, keeping the original packaging sealed.

Can I use these on different surface materials?


Yes, these discs are versatile and can be used on various surfaces, especially in automotive applications.

What is the best speed to use the discs?


They can be effectively utilised at speeds up to 10000rpm for optimal performance.

How many discs are included in a single pack?


Each pack contains 2000 discs, providing a substantial supply for extended use.

Are there any safety precautions I should follow?


Always refer to the product label and safety instructions for guidance before use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy