3M Ceramic Abrasive Disc Flap Disc, 115 mm, 40 Grade
- RS Stock No.:
- 234-7796
- Mfr. Part No.:
- 7100113120
- Brand:
- 3M
Subtotal (1 pack of 200 units)*
$1,238.20
(exc. GST)
$1,362.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 200 + | $6.191 | $1,238.20 |
*price indicative
- RS Stock No.:
- 234-7796
- Mfr. Part No.:
- 7100113120
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Flap Disc | |
| Disc Diameter | 115mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grade | 40 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Flap Disc | ||
Disc Diameter 115mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grade 40 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
3M Cubitron II Series Abrasive Disc, 127mm Disc Diameter, Ceramic Abrasive Material - 7100113120
This abrasive disc is a high-performance flap disc with a diameter of 127mm, designed specifically for refining applications on stainless steel. Manufactured by 3M, this ceramic flap disc utilises Advanced Cubitron II technology, ensuring remarkable cutting speed and durability for demanding tasks. Each pack contains 200 discs, providing a reliable solution for various industrial and mechanical tasks.
Features & Benefits
• Powered by Precision-Shaped Grain technology for efficient cutting
• Durable ceramic abrasive material designed for longevity
• Efficient at cutting cooler and Faster than conventional discs
• 40+ grit for effective shaping and dimensioning applications
• Robust construction Ideal for heavy-duty use in various industries
• Durable ceramic abrasive material designed for longevity
• Efficient at cutting cooler and Faster than conventional discs
• 40+ grit for effective shaping and dimensioning applications
• Robust construction Ideal for heavy-duty use in various industries
Applications
• Used for shaping and dimensioning architectural components
• Efficient on tool steel and stainless steel surfaces
• Suitable for refining processes in automated systems
• Ideal for use during surface preparation in mechanical setups
• Effective in various robotic requiring precision
• Efficient on tool steel and stainless steel surfaces
• Suitable for refining processes in automated systems
• Ideal for use during surface preparation in mechanical setups
• Effective in various robotic requiring precision
How does this disc improve cutting efficiency compared to traditional options?
Its design employs 3M's Precision-Shaped Grain technology, which slices through materials rather than ploughing, reducing heat generation and extending disc life while maintaining cutting speed.
What types of materials can this disc effectively process?
It is suitable for a range of materials, including stainless steel, aluminium, carbon steel, and mild steel, making it versatile for various industrial applications.
How does the 3M Hookit™ attachment enhance usability?
The 3M Hookit™ system allows for quick and easy disc changes, minimising downtime and making it more efficient for users to switch between tasks in production environments.
Related links
- 3M Ceramic Abrasive Disc Cloth Disc 80 Grit
- 3M Ceramic Abrasive Disc Cloth Disc 60 Grit
- 3M Silicon Carbide Abrasive Disc Cloth Disc 120 Grit
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 400 Grade, 50/250 Grit 250 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 320+ Grade, 50/250 Grit 250 Per
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 240+ Grade, 50/250 Grit 250 Per
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 50/250 Grit 250 Per
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 50 Grit 250 Per Pack