3M Silicon Carbide Abrasive Disc Sanding Disc, 127 mm, 120+ Grade, 102 μm Grit
- RS Stock No.:
- 234-7772
- Mfr. Part No.:
- 7100085514
- Brand:
- 3M
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 25
$129.57
(exc. GST)
$142.53
(inc. GST)
- RS Stock No.:
- 234-7772
- Mfr. Part No.:
- 7100085514
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Backing Material | Polycotton | |
| Disc Diameter | 127mm | |
| Sub Type | Sanding Disc | |
| Abrasive Material | Silicon Carbide | |
| Grit Size | 102 μm | |
| Colour | Maroon | |
| Grade | 120+ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Backing Material Polycotton | ||
Disc Diameter 127mm | ||
Sub Type Sanding Disc | ||
Abrasive Material Silicon Carbide | ||
Grit Size 102 μm | ||
Colour Maroon | ||
Grade 120+ | ||
Standards/Approvals No | ||
RoHS Status: Exempt
3M Cubitron II Series Abrasive Disc, 127mm Disc Diameter, Silicon Carbide Abrasive Material - 7100085514
This abrasive disc is a professional-grade sanding disc designed for refining and accurate finishing tasks. With a diameter of 127mm, it features a Durable silicon carbide abrasive material with a grit size of 102 μm.
Features & Benefits
• Cuts through metal Faster than traditional abrasives
• Durable cloth backing enhances longevity and performance
• 3M Precision-Shaped Grain technology ensures cooler cuts
• Conveniently attaches and detaches with the Hookit system
• Ideal for various grades of stainless steel sanding
• Produces a fine finish suitable for industrial applications
• Durable cloth backing enhances longevity and performance
• 3M Precision-Shaped Grain technology ensures cooler cuts
• Conveniently attaches and detaches with the Hookit system
• Ideal for various grades of stainless steel sanding
• Produces a fine finish suitable for industrial applications
Applications
• Used for shaping and dimensioning stainless steel
• Effective in refining aluminium surfaces
• Suitable for handling tool steel and carbon steel processes
• Ideal for finishing and levelling body-in-white
• Effective in refining aluminium surfaces
• Suitable for handling tool steel and carbon steel processes
• Ideal for finishing and levelling body-in-white
What makes this abrasive disc different from standard options?
The use of Precision-Shaped Grain technology allows the disc to cut more efficiently while reducing heat build-up, which is often a concern when working with metal.
Can this disc be used for both industrial and non-industrial purposes?
Yes, it is designed for professional use across various industries, making it suitable for both automated and manual applications in mechanical and electrical fields.
How does the Hookit attachment system enhance usability?
This system facilitates quick changes between discs, reducing downtime during projects and allowing for seamless transitions between different sanding tasks.
Is this abrasive disc compatible with robotic applications?
Yes, it is designed to be effective in robotic and automation systems, ensuring consistent performance.
What types of materials can this disc handle effectively?
It is particularly effective on stainless steel, but also performs well on aluminium, carbon steel, and mild steel.
Related links
- 3M Ceramic Abrasive Disc Cloth Disc 80 Grit
- 3M Ceramic Abrasive Disc Cloth Disc 60 Grit
- 3M Ceramic Abrasive Disc Cloth Disc, 127 mm
- 3M Silicon Carbide Abrasive Disc Abrasive Disc 2000 Grit
- 3M Silicon Carbide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit
- 3M Silicon Carbide Abrasive Disc P1000 Grit
- 3M Silicon Carbide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit
- 3M Silicon Carbide Abrasive Disc Sanding Extra Coarse Grade, Extra coarse grit Grit
