3M Cubitron II Silicon Carbide, 25.4 mm Diameter Ribbed Back-Up Pad, Coarse
- RS Stock No.:
- 806-4730
- Mfr. Part No.:
- FS-WL FINISHING WHEEL 8AM
- Brand:
- 3M
This image is representative of the product range
Subtotal (1 unit)*
$278.10
(exc. GST)
$305.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $278.10 |
*price indicative
- RS Stock No.:
- 806-4730
- Mfr. Part No.:
- FS-WL FINISHING WHEEL 8AM
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Abrasive Material | Silicon Carbide | |
| Product Type | Abrasive Wheel | |
| Sub Type | Non-Woven | |
| Grade | Coarse | |
| Disc Diameter | 25.4mm | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Series | Cubitron II | |
| Attachment Type | Ribbed Back-Up Pad | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Abrasive Material Silicon Carbide | ||
Product Type Abrasive Wheel | ||
Sub Type Non-Woven | ||
Grade Coarse | ||
Disc Diameter 25.4mm | ||
Colour Grey | ||
Standards/Approvals No | ||
Series Cubitron II | ||
Attachment Type Ribbed Back-Up Pad | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
FS-WL Aluminium Oxide Grinding Wheels
Scotch-Brite™ aluminium oxide disc (A) for decorative finishing (matt finish).
For metal work.
Related links
- 3M Cubitron II Silicon Carbide Fine
- 3M Cubitron II Silicon Carbide Fine
- 3M Cubitron II Silicon Carbide Very Fine
- 3M FS-WL Silicon Carbide Coarse
- 3M Cubitron II Silicon Carbide 60 Grade, 254 μm Grit 1400 Per Pack
- 3M EXL Deburring Wheel DB-WL Silicon Carbide Fine
- 3M DB-WL Silicon Carbide Fine
- 3M EX3 Scotch-Brite Silicon Carbide Fine