3M Cubitron II Silicon Carbide, 25.4 mm Diameter Hookit, Very Fine

Subtotal (1 unit)*

$307.98

(exc. GST)

$338.78

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 6 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$307.98

*price indicative

RS Stock No.:
806-4712
Mfr. Part No.:
DB-WL DEBURRING WHEEL 9SFN
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Abrasive Material

Silicon Carbide

Product Type

Abrasive Wheel

Sub Type

Non-Woven

Grade

Very Fine

Disc Diameter

25.4mm

Colour

Grey

Maximum Safe Speed

4500rpm

Standards/Approvals

No

Series

Cubitron II

Attachment Type

Hookit

RoHS Status: Exempt

COO (Country of Origin):
FR

3M Abrasive Wheel, 152mm Overall Diameter, 25mm Face Width - DB-WL DEBURRING WHEEL 9SFN


Is the surface of your metalwork project bumpy? Put things right with this abrasive wheel from 3M. It features a fine-grade silicon-carbide abrasive with a hard density rating of 11. This lets you rapidly remove burrs and smooth over soft metal surfaces, including stainless steel, titanium and aluminium. The wheel has a 25.4mm centre hole, making it a doddle to attach to standard angle grinders. As it's suitable for a maximum speed of 6000rpm, you'll have your job finished in a jiffy.

Features & Benefits


• Open structure and a face width of 25mm lets you whizz over surfaces without clogging

• Non-woven design wears down evenly, so finishes are consistent

Applications


• Metal fabrication

• Shipbuilding

• Machine manufacturing

• Automotive industry

Can I use this abrasive wheel on heat-sensitive metals?


The wheel's made with synthetic webbed material to help keep surfaces cool. This means you can be sure heat-sensitive metals won't warp or discolour.

3M™ Scotch-Brite™ DB-WL Deburring Wheel


This deburring wheel from 3M™ uses a hard and aggressive Scotch Brite™ that provides a high-quality finish on a variety of deburring tasks and surfaces. With a hard, dense consistency this 3M™ deburring wheel is great for deburring, finishing, and polishing all types of metals, composites, glass to leave a smooth and clean surface.

Runs Cool with a Smear-free finish


The Scotch-Brite™ deburring wheel ensures to clean a surface without smearing, which reduces the need for additional preparation for finishing. Constructed from a non-woven material that runs cool and provides a uniformed wear, whilst keeping the abrasives continuously exposed making it perfect for heat sensitive materials.

Features and Benefits


• Hard conformable wheel for efficient burr removal without undercutting the workpiece

• Convolute design for smooth running wheel and consistent results

• Scotch-Brite™ non-woven material resists loading and consistently delivers fresh abrasives for continuous cutting action

• Delivers a finish that may eliminate the need for further conditioning steps

• Minimises heat build-up to reduce risk of discolouration and warping on heat sensitive substrates

• Effective for all types of metals composites and glass, allowing one wheel to perform more tasks

Applications


These wheels are suitable for light to medium edge deburring on carbon steels, stainless steel and titanium. Also great on soft metals including aluminium, copper and brass, composites, plastics and glass.

FAQ's


What are non-woven abrasives?


Non-Woven Abrasives have abrasive grains bonded to flexible nylon fibres, which provide a controlled consistent finish. The open web construction provides and maintains a consistent cutting rate.

Why choose 3M?


3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy