SAM Aluminium Oxide Abrasive Disc Grinding Disc, 75 mm
- RS Stock No.:
- 221-4853
- Mfr. Part No.:
- 19602
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-4853
- Mfr. Part No.:
- 19602
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Disc Diameter | 75mm | |
| Sub Type | Grinding Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Disc Diameter 75mm | ||
Sub Type Grinding Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage Grinding Disc Diameter 75X6X10Mm is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material
Related links
- SAM Aluminium Oxide Abrasive Disc Cutting Disc, 76 mm
- Norton Aluminium Oxide Grinding Disc 7mm Thick
- 3M Aluminium Oxide Grinding Disc, 150mm Diameter P40 Grit
- 3M Aluminium Oxide Grinding Disc Medium Grade, P40 Grit
- 3M Aluminium Oxide Grinding Disc Medium Grade 50 in pack
- 3M Aluminium Oxide Grinding Disc Very Fine Grade 50 in pack
- 3M Aluminium Oxide Grinding Disc Fine Grade, P120 Grit
- 3M 982C Precision Shaped Grain Grinding Disc 200 Grit
