3M 982C Precision Shaped Grain Grinding Disc, 76 mm, 60+ Grit 200
- RS Stock No.:
- 100-000
- Mfr. Part No.:
- 7000044902
- Brand:
- 3M
Subtotal (1 box of 200 units)*
$1,087.79
(exc. GST)
$1,196.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,087.79 | $5.439 |
*price indicative
- RS Stock No.:
- 100-000
- Mfr. Part No.:
- 7000044902
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Sub Type | Grinding Disc | |
| Disc Diameter | 76mm | |
| Abrasive Material | Precision Shaped Grain | |
| Grit Size | 60+ | |
| Quantity Per Package | 200 | |
| Centre Hole Size | 5mm | |
| Standards/Approvals | No | |
| Series | 982C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Sub Type Grinding Disc | ||
Disc Diameter 76mm | ||
Abrasive Material Precision Shaped Grain | ||
Grit Size 60+ | ||
Quantity Per Package 200 | ||
Centre Hole Size 5mm | ||
Standards/Approvals No | ||
Series 982C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 982C Series Abrasive Disc, 76mm Disc Diameter, 3M Precision Shaped Grain Abrasive Material - 7000044902
This abrasive disc is designed for grinding applications on mild steel. With a diameter of 76mm and a robust construction, it is suitable for use in the automation, electronics, electrical, and mechanical industries. Featuring 3M Precision Shaped Grain technology, it offers improved cutting efficiency and a longer lifespan compared to standard abrasives, making it a practical choice for industrial grinding tasks.
Features & Benefits
• 60+ grit rating is ideal for heavy stock removal
• Compatible with 3M's Quick Release System for easy changes
• Durable design resists wear for prolonged use
Applications
• Suitable for grinding mild steel components
• Used for surface preparation and finishing of fabricated materials
• Effective for deburring and cleaning metalwork
• Ideal for heavy stock removal tasks
• Compatible with die grinders and disc sanders
Can it be used on materials other than mild steel?
This disc is specifically formulated for mild steel applications, ensuring optimal performance and durability.
How do I ensure longevity during use?
Maintain appropriate operating speeds and avoid excessive pressure during grinding to minimise wear and heat buildup.
What are the safety considerations when using this disc?
Always adhere to safety guidelines, including wearing suitable personal protective equipment and ensuring the work area is free from flammable materials.
Related links
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Grain Grinding Disc 80+ Grit 200 Per Pack
- 3M Cubitron 3 Precision Shaped Ceramic Grain Grinding Disc 60 Grit 25
- 3M 3M Cubitron 3 Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M 3M Cubitron 3 Fibre Disc 1187C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 200 Per
- 3M Cubitron 3 Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M 3M Cubitron 3 Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25
- 3M 3M Cubitron 3 Roloc Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 36+ Grit 50