3M Aluminium Oxide Grinding Disc, 150mm, Medium Grade, P40 Grit
- RS Stock No.:
- 154-570
- Mfr. Part No.:
- 3M245 06191
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 154-570
- Mfr. Part No.:
- 3M245 06191
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Type | Grinding Disc | |
| Disc Diameter | 150mm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P40 | |
| Grade | Medium | |
| Maximum Safe Speed | 12000rpm | |
| Model | Hookit | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Type Grinding Disc | ||
Disc Diameter 150mm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P40 | ||
Grade Medium | ||
Maximum Safe Speed 12000rpm | ||
Model Hookit | ||
RoHS Status: Exempt
Related links
- 3M Aluminium Oxide Grinding Disc Medium Grade 50 in pack
- 3M Aluminium Oxide Grinding Disc, 150mm Diameter P40 Grit
- 3M Aluminium Oxide Grinding Disc Very Fine Grade 50 in pack
- 3M Ceramic Grinding Disc Medium Grade 50 in pack
- 3M Aluminium Oxide Grinding Disc Fine Grade, P120 Grit
- 3M Aluminium Oxide Medium Grade, P40 Grit 10 Per Pack
- 3M Ceramic Grinding Disc Medium Grade 5 in pack
- 3M Aluminium Oxide Sanding Disc Fine Grade 50 in pack