3M Cubitron II Ceramic Abrasive Disc Abrasive Disc, 150 mm, Very Fine Grade, P320 Grit 50 Per Pack
- RS Stock No.:
- 179-3502
- Mfr. Part No.:
- 47099
- Brand:
- 3M
Subtotal (1 box of 50 units)*
$133.50
(exc. GST)
$147.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | $2.67 | $133.50 |
*price indicative
- RS Stock No.:
- 179-3502
- Mfr. Part No.:
- 47099
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 150mm | |
| Sub Type | Abrasive Disc | |
| Backing Material | Film | |
| Abrasive Material | Ceramic | |
| Grit Size | P320 | |
| Grade | Very Fine | |
| Quantity Per Package | 50Per Pack | |
| Maximum Safe Speed | 10000rpm | |
| Vacuum Hole Design | Clean Sanding | |
| Standards/Approvals | No | |
| Series | Cubitron II | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 150mm | ||
Sub Type Abrasive Disc | ||
Backing Material Film | ||
Abrasive Material Ceramic | ||
Grit Size P320 | ||
Grade Very Fine | ||
Quantity Per Package 50Per Pack | ||
Maximum Safe Speed 10000rpm | ||
Vacuum Hole Design Clean Sanding | ||
Standards/Approvals No | ||
Series Cubitron II | ||
3M Abrasive Disc, Hook and Loop Assembly, Film Backing - Cubitron II Film Series - 47099
To put an ultra-fine finish on your workpiece, opt for this sanding disc from 3M. The unique abrasive blend with precision-shaped grains achieves up to twice the standard cut rate of a regular disc, so you get efficient smoothing performance. You don't have to worry about clogging, as a multi-hole pattern lets out dust particles as you work. Thanks to the handy hook and loop backing, it's a breeze to secure this disk to your handheld tool.
Features & Benefits
• Durable film backing resists tears to retain its shape
• 150mm diameter gives you plenty of surface coverage
• Ceramic coating stays cool to prevent friction caused by overheating
Applications
• Marine engineering
• Jewellery making
• Artwork and sculpture
What's the grit size of this disc?
It has a grit size of P320 to help you achieve a super-smooth finish with no rough spots or tiny burrs.
How long does this disc last?
The 3M™ 775L has Cubitron II™ abrasive blend that not only cuts twice as fast but lasts 6 times as long as conventional abrasive discs.
What safety requirements should I observe?
When grinding metal or sanding, appropriate personal protection equipment should be worn. Gloves, eye protection and even respiratory protection are essential PPE for general purpose grinding and polishing applications.
For safe operation of an angle grinder, be sure you have participated in appropriate training and are aware of all safety advice relevant to the material you are working on.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Related links
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc Fine Grade, 50 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc Very Fine Grade, 50 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc Very Fine Grade, P240 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc 50 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Fine Grade, P80 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Fine Grade, P120 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Very Fine Grade, P220 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc Fine Grade, 120 Grit 50 Per Pack