Norton Ceramic Abrasive Disc Cutting Disc, 230 mm, Coarse Grade, 1 Grit
- RS Stock No.:
- 794-6802
- Mfr. Part No.:
- 70184626830
- Brand:
- Norton
Subtotal (1 unit)*
$190.15
(exc. GST)
$209.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $190.15 |
*price indicative
- RS Stock No.:
- 794-6802
- Mfr. Part No.:
- 70184626830
- Brand:
- Norton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 230mm | |
| Sub Type | Cutting Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 1 | |
| Grade | Coarse | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Product Type Abrasive Disc | ||
Disc Diameter 230mm | ||
Sub Type Cutting Disc | ||
Abrasive Material Ceramic | ||
Grit Size 1 | ||
Grade Coarse | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LU
Norton Classic Ceramic Diamond
Professional range of Norton Classic Diamond discs suitable for use on ceramic tiles.
Economy diamond blade.
Sintered, continuous rim diamond blade.
Related links
- Norton Ceramic Abrasive Disc Cutting Disc Coarse Grade, 5 Grit
- Norton Silicon Carbide Abrasive Disc Cutting Disc Coarse Grade, 5 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, 5 Grit
- Norton Ceramic Abrasive Disc Coarse Grade, P36 Grit
- Norton Ceramic Abrasive Disc Abrasive Disc Coarse Grade, P36 Grit
- Norton Ceramic Abrasive Disc Coarse Grade, P150 Grit
- Norton Ceramic Abrasive Disc Coarse Grade
- Norton Ceramic Abrasive Disc Cutting Disc Coarse Grade, 5 Grit
