RS PRO Aluminium Oxide Abrasive Disc Abrasive Disc, 75 mm, Coarse Grade, 25 Grit

Subtotal (1 box of 25 units)*

$149.25

(exc. GST)

$164.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$149.25$5.97

*price indicative

RS Stock No.:
179-912
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Abrasive Disc

Backing Material

BB Non-Woven Fabric

Sub Type

Abrasive Disc

Disc Diameter

75mm

Abrasive Material

Aluminium Oxide

Grit Size

25

Colour

Brown

Grade

Coarse

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
CN

RS PRO Aluminium Oxide Sanding Disc


The RS PRO Non-Woven Disc is a high-performance tool designed with a unique structure and synthetic resin coating, making it highly effective at removing rust, paint, thermal bluing, and other contaminants. Its innovative design minimizes the risk of scratching the workpiece, ensuring a smooth finish. Suitable for use on a variety of materials, including stainless steel, carbon steel, plastics, soft metal alloys and more; it is ideal for use in hard-to-reach places.

Features and Benefits


  • Disc diameter 75mm

  • Suitable for use on stainless steel and sheet metal

  • Quick lock fitting for efficiency and lower downtime

  • Should always be used with compatible backing pad

  • Applications


    RS PRO tools are versatile and suitable for a wide range of applications and environments, including:

    Metalworking: Ideal for surface preparation, grinding, and shaping.

    Woodworking: Perfect for sanding and shaping wood surfaces.

    Construction: Excellent for surface leveling and masonry tasks.

    Fabrication: Designed to meet the needs of various fabrication projects.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Each (In a Pack of 25)
    $6.424
    1 Box of 25
    $186.67
    Each (In a Pack of 100)
    $0.995

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy