3M 950U Cubitron Sanding Disc Hook & Loop Sanding Disc, 152 mm, 60 Grade, 250 Grit 250 Per Pack
- RS Stock No.:
- 650-129
- Mfr. Part No.:
- 7100190718
- Brand:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 650-129
- Mfr. Part No.:
- 7100190718
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Sanding Disc | |
| Product Type | Hook & Loop Sanding Disc | |
| Disc Diameter | 152mm | |
| Backing Material | Paper | |
| Abrasive Material | Cubitron | |
| Grit Size | 250 | |
| Colour | Red | |
| Grade | 60 | |
| Quantity Per Package | 250Per Pack | |
| Backing Weight | E Weight | |
| Standards/Approvals | No | |
| Series | 950U | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Sanding Disc | ||
Product Type Hook & Loop Sanding Disc | ||
Disc Diameter 152mm | ||
Backing Material Paper | ||
Abrasive Material Cubitron | ||
Grit Size 250 | ||
Colour Red | ||
Grade 60 | ||
Quantity Per Package 250Per Pack | ||
Backing Weight E Weight | ||
Standards/Approvals No | ||
Series 950U | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The 3M Cubitron™ II Hookit™ Disc 950U is an abrasive disc designed to deliver high performance in body in white applications. Its powered by fast cutting, long lasting 3M Precision-Shaped Grain in a super open coat construction that resists loading with sanding swarf. The E-weight paper backing is specially designed for sanding metal.
3M™ Precision-Shaped Grain delivers a consistent and high cut-rate and long life
Hookit™ attachment allows for quick and easy disc changes
E-weight paper backing is specially designed for metal sanding
Related links
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 80 Grade, 50 Grit 250 Per Pack
- 3M 3M XtractTM Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 150+ Grade, 50 Grit 250 per case
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 150+ Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 150+ Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 180+ Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 180+ Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 150+ Grade, 50 Grit 250 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 180+ Grade, 50 Grit 250 Per Pack