3M 94343 Ceramic, 230 mm Resin x 4.2 mm Thick, 36 Grade, 36 Grit 10
- RS Stock No.:
- 627-909
- Mfr. Part No.:
- 7100303971
- Brand:
- 3M
Subtotal (1 pack of 10 units)*
$633.51
(exc. GST)
$696.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $633.51 | $63.351 |
*price indicative
- RS Stock No.:
- 627-909
- Mfr. Part No.:
- 7100303971
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 230mm | |
| Thickness | 4.2mm | |
| Abrasive Material | Ceramic | |
| Bore Diameter | 22.23mm | |
| Grit Size | 36 | |
| Grade | 36 | |
| Quantity Per Package | 10 | |
| Maximum Safe Speed | 11500rpm | |
| Bond Type | Resin | |
| Standards/Approvals | SEAM | |
| Series | 94343 | |
| Material Cut | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 230mm | ||
Thickness 4.2mm | ||
Abrasive Material Ceramic | ||
Bore Diameter 22.23mm | ||
Grit Size 36 | ||
Grade 36 | ||
Quantity Per Package 10 | ||
Maximum Safe Speed 11500rpm | ||
Bond Type Resin | ||
Standards/Approvals SEAM | ||
Series 94343 | ||
Material Cut Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
3M 3MTM CubitronTM 3 Series Grinding Disc, 230mm Disc Diameter, 36 Grit size - 7100303971
This grinding disc is a resin-bonded abrasive wheel designed for heavy-duty metalworking tasks in industrial settings. It uses precision-shaped ceramic grain to deliver efficient material removal on stainless steel while operating on portable angle grinders at high rotational speeds. Supplied in a multipack, it suits workshop and production environments in automation, electronics, electrical and mechanical sectors.
Features & Benefits
• Precision-shaped grain reduces cutting forces and heat build-up
• Resin bond provides consistent abrasive retention for longer life
• Grade 36 abrasive offers aggressive material removal for weld prep
• Rated for 11,500 rpm to match high-speed portable grinders
• 22.23mm bore fits common angle grinder spindles
• Resin bond provides consistent abrasive retention for longer life
• Grade 36 abrasive offers aggressive material removal for weld prep
• Rated for 11,500 rpm to match high-speed portable grinders
• 22.23mm bore fits common angle grinder spindles
Applications
• Suitable for stainless steel weld grinding and bevel preparation
• Ideal for heavy weld removal during fabrication processes
• Used for cutting and shaping sheet and plate in workshops
• Suitable for use with high-power portable grinders in production lines
• Ideal for heavy weld removal during fabrication processes
• Used for cutting and shaping sheet and plate in workshops
• Suitable for use with high-power portable grinders in production lines
What substrates is this disc intended to work on?
It is formulated specifically for stainless steel applications where ceramic precision-shaped grain improves cutting efficiency.
How does the abrasive formulation affect thermal transfer?
The triangular precision-shaped ceramic grain slices metal, which lowers heat generation compared with conventional ceramic grains.
Can it be used on low-power angle grinders?
It will operate on lower-power tools but requires maintaining tool speed
reduced torque can increase wheel wear and slow cut rate.
What wheel types can this replace in a workshop?
It serves as an alternative to flap discs for heavy grinding tasks when a rigid, resin-bonded cutting action is required.
How is the product packaged for storage?
Discs are supplied in a box quantity of ten to aid inventory control and minimise interruptions during continuous work.
Related links
- 3M 3MTM CubitronTM 3 Precision Shaped Grain 36 Grade, 36 Grit 10
- 3M 3MTM CubitronTM 3 Precision Shaped Grain 36 Grade, 36 Grit 10
- 3M 3MTM CubitronTM 3 Precision Shaped Grain 36 Grade, 36 Grit 10
- 3M 3MTM CubitronTM 3 Precision Shaped Ceramic Grain 36 Grade, 36 Grit 10 Per Pack
- 3M 3MTM CubitronTM 3 Precision Shaped Grain 36 Grade, 36 Grit 25
- 3M 3MTM CubitronTM 3 Precision Shaped Grain 36 Grade, 36 Grit 10
- 3M 3MTM CubitronTM 3 Precision Shaped Grain 36 Grade, 36 Grit 10
- 3M 3M Cubitron 3 Precision Shaped Grain 36 Grade, 36 Grit 10