3M 87378 Ceramic, 230 mm x 2.5 mm Thick, 36 Grade, 36 Grit 25
- RS Stock No.:
- 625-835
- Mfr. Part No.:
- 7100303993
- Brand:
- 3M
Subtotal (1 pack of 25 units)*
$1,365.13
(exc. GST)
$1,501.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,365.13 | $54.605 |
*price indicative
- RS Stock No.:
- 625-835
- Mfr. Part No.:
- 7100303993
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 230mm | |
| Product Type | Abrasive Disc | |
| Thickness | 2.5mm | |
| Abrasive Material | Ceramic | |
| Bore Diameter | 22.23mm | |
| Grit Size | 36 | |
| Grade | 36 | |
| Maximum Safe Speed | 11500rpm | |
| Quantity Per Package | 25 | |
| Standards/Approvals | SEAM | |
| Series | 87378 | |
| Material Cut | Metal | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 230mm | ||
Product Type Abrasive Disc | ||
Thickness 2.5mm | ||
Abrasive Material Ceramic | ||
Bore Diameter 22.23mm | ||
Grit Size 36 | ||
Grade 36 | ||
Maximum Safe Speed 11500rpm | ||
Quantity Per Package 25 | ||
Standards/Approvals SEAM | ||
Series 87378 | ||
Material Cut Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
3M 3MTM CubitronTM 3 Series Cutting Disc, 230mm Disc Diameter, 2.5mm Thickness - 7100303993
This cutting disc is a 230mm portable abrasive wheel designed for high‑speed metal cutting in industrial environments. It employs precision‑shaped triangular ceramic grain to Slice through ferrous materials with reduced heat generation, making it suitable for production and maintenance tasks where efficient metal removal and consistent cutting behaviour are required.
Features & Benefits
• Precision‑shaped grain reduces heat and extends service life
• 11,500 rpm maximum safe speed for fast cutting cycles
• 36‑grit abrasive for aggressive material removal
• 2.5mm thin wheel profile for Faster cuts and reduced kerf
• 22.23mm bore to fit common angle grinders
• 11,500 rpm maximum safe speed for fast cutting cycles
• 36‑grit abrasive for aggressive material removal
• 2.5mm thin wheel profile for Faster cuts and reduced kerf
• 22.23mm bore to fit common angle grinders
Applications
• Suitable for bevel preparation on steel components
• Ideal for weld removal in fabrication shops
• Used for cutting sheet and plate in machinery manufacture
• can be used with angle grinders in shipyard maintenance
• Suitable for automated cutting stations in production lines
• Ideal for weld removal in fabrication shops
• Used for cutting sheet and plate in machinery manufacture
• can be used with angle grinders in shipyard maintenance
• Suitable for automated cutting stations in production lines
What abrasive technology enables cooler cutting?
The wheel uses a re‑engineered precision‑shaped ceramic triangular grain that slices rather than ploughs, lowering workpiece temperature during cutting.
How should operators match tool speed to this wheel?
Use grinders that sustain speed near the rated rpm since higher tool power maintains cutting performance and prolongs wheel life
never exceed the 11,500 rpm limit.
What fitting compatibility does it offer for grinders?
It has a 22.23mm centre hole, compatible with widely used M14‑spindle angle grinders when used with the appropriate mounting flange.
How does the 2.5mm thickness affect cutting?
The thinner 2.5mm profile reduces kerf and cutting time, lowering the amount of material removed per pass and improving throughput for repetitive cuts.
Related links
- 3M 3MTM CubitronTM 3 Precision Shaped Grain 36 Grade, 36 Grit 25
- 3M 3MTM CubitronTM 3 Precision Shaped Grain 36 Grade, 36 Grit 10
- 3M 3MTM CubitronTM 3 Precision Shaped Grain 36 Grade, 36 Grit 25
- 3M 3MTM CubitronTM 3 Precision Shaped Grain 36 Grade, 36 Grit 10
- 3M 3MTM CubitronTM 3 Precision Shaped Grain 36 Grade, 36 Grit 10
- 3M 3MTM CubitronTM 3 Precision Shaped Grain 36 Grade, 36 Grit 10
- 3M 3MTM CubitronTM 3 Precision Shaped Grain 36 Grade, 36 Grit 10
- 3M 3MTM CubitronTM 3 Precision Shaped Grain 36 Grade, 36 Grit 10