3M 94159 Ceramic, 115 mm x 3.2 mm Thick, 36 Grade, 36 Grit 10
- RS Stock No.:
- 618-200
- Mfr. Part No.:
- 7100305449
- Brand:
- 3M
Subtotal (1 pack of 10 units)*
$238.69
(exc. GST)
$262.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $238.69 | $23.869 |
*price indicative
- RS Stock No.:
- 618-200
- Mfr. Part No.:
- 7100305449
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 115mm | |
| Thickness | 3.2mm | |
| Abrasive Material | Ceramic | |
| Bore Diameter | 22.23mm | |
| Grit Size | 36 | |
| Grade | 36 | |
| Maximum Safe Speed | 11500rpm | |
| Quantity Per Package | 10 | |
| Standards/Approvals | SEAM, OSHA, ANSI | |
| Series | 94159 | |
| Material Cut | Metal, 304 Stainless Steel, 1018 Carbon Steel | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 115mm | ||
Thickness 3.2mm | ||
Abrasive Material Ceramic | ||
Bore Diameter 22.23mm | ||
Grit Size 36 | ||
Grade 36 | ||
Maximum Safe Speed 11500rpm | ||
Quantity Per Package 10 | ||
Standards/Approvals SEAM, OSHA, ANSI | ||
Series 94159 | ||
Material Cut Metal, 304 Stainless Steel, 1018 Carbon Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
3M 3MTM CubitronTM 3 Series Cutting Disc, 115mm Disc Diameter, 3.2mm Thickness - 7100305449
This cutting disc is a thin, high-speed abrasive wheel designed for industrial metalwork, offering Rapid material removal and extended service life when used on angle grinders at recommended speeds. It is intended for heavy cutting tasks in manufacturing and maintenance environments where fast, consistent performance is required.
Features & Benefits
• Precision-shaped grain slices metal for cooler cutting and longer life
• 11500 r/min maximum safe speed enables high-speed operation
• 36 grit grade for aggressive material removal and throughput
• 3.2mm thickness provides a thinner kerf for Faster cuts
• 22.23mm bore fits common 115mm grinder spindles
• 11500 r/min maximum safe speed enables high-speed operation
• 36 grit grade for aggressive material removal and throughput
• 3.2mm thickness provides a thinner kerf for Faster cuts
• 22.23mm bore fits common 115mm grinder spindles
Applications
• Suitable for cutting 304 stainless steel sheet and plate
• Ideal for Rapid removal on 1018 carbon steel components
• Used for production line metal trimming in automation facilities
• Suitable for on-site maintenance in shipyards and machinery shops
• Used for prep work prior to weld grinding and bevelling
• Ideal for Rapid removal on 1018 carbon steel components
• Used for production line metal trimming in automation facilities
• Suitable for on-site maintenance in shipyards and machinery shops
• Used for prep work prior to weld grinding and bevelling
What materials will it cut effectively?
It is engineered for metals including 304 stainless steel and 1018 carbon steel, providing aggressive removal on ferrous and stainless substrates.
What spindle bore is required to mount it?
It requires a 22.23mm central aperture to mount securely on compatible 115mm grinders.
How does the abrasive composition affect performance?
The precision-shaped ceramic grain maintains Sharp cutting peaks, which reduces heat at the cutting face and prolongs wheel life compared with conventional ceramic abrasives.
How many discs are supplied per purchase?
The product is supplied as a pack of 10 discs to support continuous operations and minimise replenishment frequency.
Related links
- 3M 3MTM CubitronTM 3 Precision Shaped Grain 36 Grade, 36 Grit 10
- 3M 3MTM CubitronTM 3 Precision Shaped Grain 36 Grade, 36 Grit 10
- 3M 3MTM CubitronTM 3 Precision Shaped Grain 36 Grade, 36 Grit 10
- 3M 3MTM CubitronTM 3 Precision Shaped Grain 36 Grade, 36 Grit 10
- 3M 3MTM CubitronTM 3 Precision Shaped Grain 36 Grade, 36 Grit 10
- 3M 3MTM CubitronTM 3 Precision Shaped Grain 36 Grade, 36 Grit 25
- 3M 3MTM CubitronTM 3 Precision Shaped Grain 36 Grade, 36 Grit 25
- 3M 3MTM CubitronTM 3 Precision Shaped Ceramic Grain 36 Grade, 36 Grit 10 Per Pack