3M BD-ZB Precision Shaped Grain, 115 mm, P120 Grade, 10 Grit 10 Per Pack
- RS Stock No.:
- 627-772
- Mfr. Part No.:
- 7100138289
- Brand:
- 3M
Subtotal (1 pack of 5 units)*
$557.84
(exc. GST)
$613.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $557.84 | $111.568 |
*price indicative
- RS Stock No.:
- 627-772
- Mfr. Part No.:
- 7100138289
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 115mm | |
| Abrasive Material | Precision Shaped Grain | |
| Grit Size | 10 | |
| Colour | White | |
| Grade | P120 | |
| Maximum Safe Speed | 30000rpm | |
| Quantity Per Package | 10Per Pack | |
| Standards/Approvals | No | |
| Material Cut | Mild Steel, Aluminium, Stainless Steel | |
| Series | BD-ZB | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 115mm | ||
Abrasive Material Precision Shaped Grain | ||
Grit Size 10 | ||
Colour White | ||
Grade P120 | ||
Maximum Safe Speed 30000rpm | ||
Quantity Per Package 10Per Pack | ||
Standards/Approvals No | ||
Material Cut Mild Steel, Aluminium, Stainless Steel | ||
Series BD-ZB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M BD-ZB Series Abrasive Disc, 114.3mm Disc Diameter, P120 Grade - 7100138289
This abrasive disc is designed for high-performance cutting and finishing tasks. The round abrasive discs, featuring a diameter of 114.3mm, are constructed using top-grade aluminium oxide and ceramic materials. This provides enhanced durability and effectiveness in various applications. Supplied in packs of 10, these discs are Ideal for users in the automation, electronics, electrical, and mechanical industries, ensuring superior performance with every use.
Features & Benefits
• Crafted from aluminium oxide and ceramic for durability
• Rated to safely operate at speeds of up to 30,000rpm
• Designed as a cutting disc suitable for finishing tasks
• P120 grade ensures effective sanding and surface preparation
• Available in a pack of 10 for extended use
• Round shape optimises compatibility with industrial cutting tools
• Rated to safely operate at speeds of up to 30,000rpm
• Designed as a cutting disc suitable for finishing tasks
• P120 grade ensures effective sanding and surface preparation
• Available in a pack of 10 for extended use
• Round shape optimises compatibility with industrial cutting tools
Applications
• Ideal for finishing metal surfaces used in machinery
• Effective in cleaning welds and substrate preparation
• Suitable for use with angle grinders for versatile cutting
• Designed for use in mechanical and electrical maintenance tasks
• Effective in cleaning welds and substrate preparation
• Suitable for use with angle grinders for versatile cutting
• Designed for use in mechanical and electrical maintenance tasks
What is the expected lifespan of this abrasive disc when used regularly?
The lifespan of the abrasive disc largely depends on the material being worked on, but with proper usage and appropriate speeds, it can last for several hours in routine applications.
How does the P120 grade affect sanding performance?
The P120 grade provides a fine sanding option suitable for surface refinement, making it Ideal for tasks that require a smooth finish without excessive material removal.
Can these discs be used on different materials?
Yes, these abrasive discs are versatile and can be used effectively on various materials, including metals and composites, making them suitable for diverse tasks across multiple industries.
Related links
- 3M BD-ZB Precision Shaped Grain P80 Grade, 10 Grit 10 Per Pack
- 3M BD-ZB Precision Shaped Grain 10 Grit 10 Per Pack
- 3M 769F Zirconium Precision Shaped Grain Flap Disc Fine Grade, 10 Grit 10 Per Pack
- RS PRO Abrasive Paper Abrasive Disc Abrasive Disc P120 Grade, 10 Grit
- 3M 3MTM CubitronTM 3 Precision Shaped Grain 36 Grade, 36 Grit 10
- 3M 3M Cubitron 3 Precision Shaped Grain 36 Grade, 36 Grit 10
- 3M 3M Cubitron 3 Precision Shaped Grain 36 Grade, 36 Grit 10
- 3M 3M Cubitron 3 Precision Shaped Grain 36 Grade, 36 Grit 10