3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc, 7 in, Coarse Grade, 25 Grit 25
- RS Stock No.:
- 627-719
- Mfr. Part No.:
- 7100358898
- Brand:
- 3M
Subtotal (1 pack of 25 units)*
$660.82
(exc. GST)
$726.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $660.82 | $26.433 |
*price indicative
- RS Stock No.:
- 627-719
- Mfr. Part No.:
- 7100358898
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Surface Conditioning Disc | |
| Disc Diameter | 7in | |
| Product Type | Abrasive Disc | |
| Backing Material | Non-Woven Web | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 25 | |
| Colour | Font: White, Backing: Black | |
| Grade | Coarse | |
| Maximum Safe Speed | 8600rpm | |
| Quantity Per Package | 25 | |
| Vacuum Hole Design | No Hole | |
| Standards/Approvals | No | |
| Series | HD-DH | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Surface Conditioning Disc | ||
Disc Diameter 7in | ||
Product Type Abrasive Disc | ||
Backing Material Non-Woven Web | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 25 | ||
Colour Font: White, Backing: Black | ||
Grade Coarse | ||
Maximum Safe Speed 8600rpm | ||
Quantity Per Package 25 | ||
Vacuum Hole Design No Hole | ||
Standards/Approvals No | ||
Series HD-DH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-BriteTM Precision Heavy Duty Series Hook & Loop Sanding Disc, 7 in Disc Diameter, 120 Grit size - 7100358898
This hook-and-loop sanding disc is a heavy-duty, non-woven abrasive disc engineered for industrial surface conditioning tasks. It combines a conformable Fibre web with precision-shaped aluminium oxide mineral to perform cleaning, blending, deburring and light grinding in automated and manual production environments across electrical, electronics and mechanical workshops.
Features & Benefits
• Coarse grit delivers aggressive material removal with control
• Aluminium oxide mineral suited for mixed-metal workpieces
• Non-woven web reduces risk of gouging on shaped surfaces
• Black backing with white font for quick grade identification
• Rated to a maximum safe speed of 8600 r/min for high-speed tools
• Aluminium oxide mineral suited for mixed-metal workpieces
• Non-woven web reduces risk of gouging on shaped surfaces
• Black backing with white font for quick grade identification
• Rated to a maximum safe speed of 8600 r/min for high-speed tools
Applications
• Suitable for deburring edges on machined mild steel components
• Ideal for blending weld seams in fabrication lines
• Used for light grinding during panel preparation in electrical cabinets
• Can be used for finishing and radiusing components in automation assemblies
• Suitable for repeated use with hook-and-loop backup pads on 7in tools
• Ideal for blending weld seams in fabrication lines
• Used for light grinding during panel preparation in electrical cabinets
• Can be used for finishing and radiusing components in automation assemblies
• Suitable for repeated use with hook-and-loop backup pads on 7in tools
What attachment style is required for fitting to power tools?
It uses a hook-and-loop fastening system allowing Rapid disc changes on compatible back-up pads and adaptors.
Which backing and Visual cue indicate the heavy-duty variant?
The product features a black backing with white font to denote heavy-duty construction and higher abrasion resistance.
How does the abrasive composition influence lifespan on steel?
The aluminium oxide PSG provides sustained cutting action suited to prolonged contact on steel before edge wear increases.
What pack quantity and sising are provided for production environments?
Items are supplied in packs of 25 and are sized for use on 7in discs to match common pneumatic and electric sanders.
- RS Stock No. 0627720
- Mfr. Part No. 7100358899
1 Pack of 25
$660.82
- RS Stock No. 0627741
- Mfr. Part No. 7100359475
1 Pack of 25
$660.82
- RS Stock No. 0625912
- Mfr. Part No. 7100358886
1 Pack of 25
$660.82
- RS Stock No. 0625900
- Mfr. Part No. 7100358854
1 Pack of 25
$660.82
Related links
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Coarse
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Coarse
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Coarse
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Coarse
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Coarse
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Coarse
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc










