3M 1182C Precision Shaped Ceramic Grain Grinding Disc, 150 mm, 80 Grit 25
- RS Stock No.:
- 627-711
- Mfr. Part No.:
- 7100348572
- Brand:
- 3M
Subtotal (1 pack of 25 units)*
$291.06
(exc. GST)
$320.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $291.06 | $11.642 |
*price indicative
- RS Stock No.:
- 627-711
- Mfr. Part No.:
- 7100348572
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Fibre | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 150mm | |
| Sub Type | Grinding Disc | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 80 | |
| Quantity Per Package | 25 | |
| Maximum Safe Speed | 200rpm | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | SEAM | |
| Series | 1182C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Fibre | ||
Product Type Abrasive Disc | ||
Disc Diameter 150mm | ||
Sub Type Grinding Disc | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 80 | ||
Quantity Per Package 25 | ||
Maximum Safe Speed 200rpm | ||
Centre Hole Size 22mm | ||
Standards/Approvals SEAM | ||
Series 1182C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cubitron 3 Series Fibre Disc, 150mm Disc Diameter, 80 Grit size - 7100348572
This Fibre disc is an industrial-grade abrasive designed for high-rate material removal in metalworking and automated processes. It combines precision-shaped ceramic grain on a stiff Fibre backing to cut cooler and Faster than conventional ceramics, making it suitable for heavy-duty grinding tasks in fabrication and manufacturing environments.
Features & Benefits
• Precision-shaped ceramic grain increases sustained cut rate
• Stiff Fibre backing reduces tear and improves durability
• Strong resin bond resists loading under heavy pressure
• Low-temperature cutting reduces thermal damage risk
• 22mm centre hole enables secure mounting on standard pads
• Stiff Fibre backing reduces tear and improves durability
• Strong resin bond resists loading under heavy pressure
• Low-temperature cutting reduces thermal damage risk
• 22mm centre hole enables secure mounting on standard pads
Applications
• Suitable for weld grinding and bevel preparation in shipyards
• Ideal for flame cut smoothing on carbon steel components
• Used for surface grinding in machinery manufacturing
• Can be used in automated abrasive cells for consistent throughput
• Suitable for deburring and finishing in metal fabrication shops
• Ideal for flame cut smoothing on carbon steel components
• Used for surface grinding in machinery manufacturing
• Can be used in automated abrasive cells for consistent throughput
• Suitable for deburring and finishing in metal fabrication shops
What maximum operating speed should be observed?
The disc is rated for a maximum safe speed of 200 rpm
exceedance may cause failure.
How does the abrasive handle stainless steel to avoid discolouration?
The triangular precision ceramic grain slices metal at lower temperatures, reducing heat-induced discolouration on heat-sensitive alloys.
What backing and hole configuration allow pad compatibility?
It uses a Fibre backing combined with a 22mm centre hole for compatibility with standard back-up pads.
How is stock supplied for high-volume workshops?
The product is packaged as 100 discs per pack to lower downtime from frequent replacements.
Which abrasive grade is provided for general heavy grinding?
The discs are supplied in an 80 grit specification suited to aggressive stock removal.
Related links
- 3M 3M Cubitron 3 Fibre Disc 1187C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25
- 3M Cubitron 3 Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M Cubitron 3 Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 50
- 3M 3M Cubitron 3 Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25
- 3M Cubitron 3 Precision Shaped Ceramic Grain Grinding Disc 80 Grit 25
- 3M Cubitron 3 Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25
- 3M Cubitron 3 Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25
- 3M 3M Cubitron 3 Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 60 Grit 25