3M 1187C Precision Shaped Ceramic Grain Grinding Disc, 115 mm, 80+ Grit 25
- RS Stock No.:
- 625-890
- Mfr. Part No.:
- 7100349587
- Brand:
- 3M
Subtotal (1 pack of 25 units)*
$193.55
(exc. GST)
$212.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $193.55 | $7.742 |
*price indicative
- RS Stock No.:
- 625-890
- Mfr. Part No.:
- 7100349587
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 115mm | |
| Sub Type | Grinding Disc | |
| Product Type | Abrasive Disc | |
| Backing Material | Fibre | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 80+ | |
| Colour | Yellow | |
| Maximum Safe Speed | 13300rpm | |
| Quantity Per Package | 25 | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | SEAM | |
| Series | 1187C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 115mm | ||
Sub Type Grinding Disc | ||
Product Type Abrasive Disc | ||
Backing Material Fibre | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 80+ | ||
Colour Yellow | ||
Maximum Safe Speed 13300rpm | ||
Quantity Per Package 25 | ||
Centre Hole Size 22mm | ||
Standards/Approvals SEAM | ||
Series 1187C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cubitron 3 Series Fibre Disc, 115mm Disc Diameter, 80 Grit - 7100349587
This Fibre disc is an abrasive accessory for high-speed metalworking operations, designed for use with angle grinders and other powered finishing tools. It employs a ceramic abrasive for sustained material removal and is suited to tasks where controlled cutting and heat management are important.
Features & Benefits
• Re-engineered precision-shaped ceramic grain delivers Faster cutting
• Grinding aid reduces pressure and limits metal discolouration
• Stiff Fibre backing provides durability and tear resistance
• Strong resin bond supports heavy-duty grinding and weld removal
• Maintains Sharp cutting points for long-lasting abrasive life
• Grinding aid reduces pressure and limits metal discolouration
• Stiff Fibre backing provides durability and tear resistance
• Strong resin bond supports heavy-duty grinding and weld removal
• Maintains Sharp cutting points for long-lasting abrasive life
Applications
• Suitable for weld seam removal on stainless steel and carbon steel
• Ideal for bevel preparation and edge blending in fabrication
• Used with angle grinders for robotic or manual grinding operations
• Suitable for deburring and surface preparation of non-ferrous metals
• Used in automated finishing lines for part throughput optimisation
• Ideal for bevel preparation and edge blending in fabrication
• Used with angle grinders for robotic or manual grinding operations
• Suitable for deburring and surface preparation of non-ferrous metals
• Used in automated finishing lines for part throughput optimisation
What hole size is required for mounting on 115mm spindles?
It uses a 22mm centre hole to fit compatible flanges and backing pads.
How does the abrasive manage heat during extended use?
The mineral shape and included grinding aid promote cooler cutting and predictable wear under varied pressures.
What is the maximum safe rotational speed for these discs?
They are rated for safe operation up to 13,300 r/min.
How are they packaged for workshops and production environments?
The discs are supplied in packs of 25 to support inventory rotation and minimise changeovers.
Which backing type supports high-pressure applications?
A Fibre backing combined with a robust resin bond gives resistance to tearing during medium- to high-pressure grinding.
Related links
- 3M Cubitron 3 Precision Shaped Ceramic Grain Grinding Disc 80 Grit 25
- 3M 3M Cubitron 3 Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25
- 3M Cubitron 3 Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25
- 3M Cubitron 3 Precision Shaped Ceramic Grain Grinding Disc 60 Grit 25
- 3M 3M Cubitron 3 Fibre Disc 1187C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25
- 3M 3M Cubitron 3 Fibre Disc 1187C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25
- 3M 3M Cubitron 3 Fibre Disc 1187C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25
- 3M Cubitron 3 Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 50