3M 1182C Precision Shaped Ceramic Grain Grinding Disc, 125 mm, 80+ Grit 25

Subtotal (1 pack of 25 units)*

$203.64

(exc. GST)

$224.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$203.64$8.146

*price indicative

RS Stock No.:
627-717
Mfr. Part No.:
7100349571
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Backing Material

Fibre

Disc Diameter

125mm

Sub Type

Grinding Disc

Product Type

Abrasive Disc

Abrasive Material

Precision Shaped Ceramic Grain

Grit Size

80+

Colour

Yellow

Quantity Per Package

25

Maximum Safe Speed

250rpm

Centre Hole Size

22mm

Standards/Approvals

SEAM, ANSI, OSHA

Series

1182C

RoHS Status: Exempt

COO (Country of Origin):
US

3M Cubitron 3 Series Fibre Disc, 125mm Disc Diameter, 80 Grit - 7100349571


This Fibre disc is a 125mm abrasive for heavy-duty material removal and finishing in industrial settings. It employs an engineered ceramic abrasive in a resilient Fibre backing and is intended for use on angle grinders and similar rotary tools where controlled, efficient grinding and weld preparation are required.

Features & Benefits


• Precision-shaped ceramic grain reduces cutting force and heat
• High sustained cut rate increases parts processed per disc
• Stiff Fibre backing resists tearing during high-pressure work
• Strong resin bond maintains abrasive integrity under load
• Slotted design improves debris evacuation and cooling

Applications


• Suitable for robotic welding cell bevelling and prep
• Ideal for weld removal on carbon and mild steel
• used with angle grinders for metal surface levelling
• Can be used for medium- to high-pressure grinding tasks

What centre mounting does it require for compatibility with grinders?


It fits a 22mm centre hole, matching standard 125mm grinder backings for secure attachment.

How should operators manage speed to avoid damage?


Maximum safe rotational speed is 250 r/min

do not exceed this to prevent premature failure.

How does the disc perform under varied pressure levels?


The abrasive maintains Sharp cutting points across a range of application pressures, providing consistent material removal and predictable wear.

What packaging and quantities are supplied for site stocking?


The discs are supplied in packs of 25, enabling straightforward replenishment and jobsite rotation.

What colour coding aids Visual identification on-site?


The discs are finished in yellow to assist Rapid selection among abrasive inventories.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy