3M 3M Cubitron 3 Fibre Disc 1187C Precision Shaped Ceramic Grain Grinding Disc, 150 mm, 80+ Grit 25
- RS Stock No.:
- 625-894
- Mfr. Part No.:
- 7100349672
- Brand:
- 3M
Subtotal (1 pack of 25 units)*
$296.95
(exc. GST)
$326.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 4 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $296.95 | $11.878 |
*price indicative
- RS Stock No.:
- 625-894
- Mfr. Part No.:
- 7100349672
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 150mm | |
| Sub Type | Grinding Disc | |
| Product Type | Abrasive Disc | |
| Backing Material | Fibre | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 80+ | |
| Colour | Yellow | |
| Maximum Safe Speed | 200rpm | |
| Quantity Per Package | 25 | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | SEAM | |
| Series | 3M Cubitron 3 Fibre Disc 1187C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 150mm | ||
Sub Type Grinding Disc | ||
Product Type Abrasive Disc | ||
Backing Material Fibre | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 80+ | ||
Colour Yellow | ||
Maximum Safe Speed 200rpm | ||
Quantity Per Package 25 | ||
Centre Hole Size 22mm | ||
Standards/Approvals SEAM | ||
Series 3M Cubitron 3 Fibre Disc 1187C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 3M Cubitron 3 Fibre Disc 1187C Series Fibre Disc, 150mm Disc Diameter, 22mm Centre Hole size - 7100349672
This Fibre disc is an abrasive tool designed for heavy-duty metal finishing and material removal in industrial settings. It uses a ceramic abrasive to deliver fast cutting while running cooler, making it suitable for tasks on heat-sensitive alloys and non-ferrous metals. Supplied in packs for high-volume operations, it is intended for use with compatible grinders that accept a 22mm centre hole.
Features & Benefits
• Re-engineered precision-shaped ceramic grain improves sustained cut rate
• Grinding aid reduces pressure requirement and heat transfer
• Stiff Fibre backing resists tearing during high-pressure work
• Strong resin bond prolongs service life under load
• Slotted construction enables cooler operation and predictable wear
• Grinding aid reduces pressure requirement and heat transfer
• Stiff Fibre backing resists tearing during high-pressure work
• Strong resin bond prolongs service life under load
• Slotted construction enables cooler operation and predictable wear
Applications
• Suitable for weld removal on stainless steel components
• Ideal for bevel grinding in robotic and automated cells
• Used for surface preparation before welding or coating
• Suitable for deburring and edge profiling of aluminium parts
• Can be used for heavy stock removal on mechanical assemblies
• Ideal for bevel grinding in robotic and automated cells
• Used for surface preparation before welding or coating
• Suitable for deburring and edge profiling of aluminium parts
• Can be used for heavy stock removal on mechanical assemblies
What is the maximum safe rotational speed for use?
The disc is rated for a maximum safe speed of 200 r/min and should not be exceeded to avoid unsafe operation.
How is the abrasive constructed to maintain cutting performance?
The abrasive uses precision-formed ceramic grains that fracture to renew cutting points, preserving sharpness and cutting efficiency over time.
What backing and attachment format does it use for grinders?
It features a robust Fibre backing with a 22mm centre hole and slots to aid cooling and compatibility with flanged mounting systems.
How is this product supplied for workshop stock management?
It is packaged with 25 discs per bag, provided to suit environments that require readily accessible spares for continuous production.
Related links
- 3M 3M Cubitron 3 Fibre Disc 1187C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25
- 3M 3M Cubitron 3 Fibre Disc 1187C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25
- 3M 3M Cubitron 3 Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 60 Grit 25
- 3M 3M Cubitron 3 Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M 3M Cubitron 3 Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25
- 3M 3M Cubitron 3 Roloc Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 36+ Grit 50
- 3M Cubitron 3 Precision Shaped Ceramic Grain Grinding Disc 80 Grit 25
- 3M Cubitron 3 Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25